Photodiodes
672 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VEMD4010X01 TTI: VEMD4010X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 550-1040nm Photo PIN Diode FAM-based | 0In Stock | PIN Photodiodes | SMD/SMT | 910 nm | 1 nA | 20 V | 100 ns | 100 ns | 55 deg | - 40 C | + 110 C | AEC-Q101 | ||||
Mfr: VEMD4060X02 TTI: VEMD4060X02 Vishay Availability: 0In StockPhotodiodes PIN Photodiode 0805, Sensitivity 540nm to 960nm | 0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 820 nm | 3 nA | 20 V | 160 ns | 125 ns | 58 deg | - 40 C | + 125 C | VEMD4060X02 | |||
0In Stock | PIN Photodiodes | T-1 3/4-2 | Through Hole | 890 nm | 1 nA | 60 V | 5 ns | 5 ns | - 40 C | + 100 C | ||||||
0In Stock | PIN Photodiodes | Through Hole | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | BPW41N | |||||
0In Stock | PIN Photodiodes | Through Hole | 950 nm | 2 nA | 60 V | 70 ns | 70 ns | 60 deg | - 40 C | + 100 C | BPV23F | |||||
0In Stock | PIN Photodiodes | TO-46-3 | Through Hole | 905 nm | 100 pA | 100 V | 2 ns | 80 deg | - 55 C | + 125 C | ||||||
0In Stock | PIN Photodiodes | TO-18-2 | Through Hole | 890 nm | 1 nA | 60 V | 5 ns | 5 ns | - 40 C | + 100 C | ||||||
Mfr: VEMD5060X01-GS15 TTI: VEMD5060X01-GS15 Vishay Semiconductors Availability: 0In StockPhotodiodes PHOTO DIODE QFN -E 350-1070NM | 0In Stock | PIN Photodiodes | SMD/SMT | 820 nm | 200 pA | 20 V | 30 ns | 30 ns | 65 deg | - 40 C | + 110 C | VEM | ||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 30 pA | 6 V | 70 ns | 70 ns | - 40 C | + 85 C | |||||||
0In Stock | PIN Photodiodes | Side Looker | Through Hole | 935 nm | 1 nA | 60 V | 5 ns | 5 ns | 45 deg | - 40 C | + 100 C | |||||
0In Stock | PIN Photodiodes | SMD/SMT | 840 nm | 10 nA | 20 V | 110 ns | 110 ns | 65 deg | - 40 C | + 85 C | VEMD8081 | |||||
0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 910 nm | 1 nA | 20 V | 100 ns | 100 ns | 55 deg | - 40 C | + 125 C | VEMD4010X02 | ||||
0In Stock | PIN Photodiodes | TO-18 | Through Hole | 905 nm | 100 pA | 100 V | 2 ns | - 40 C | + 85 C | |||||||
0In Stock | PIN Photodiodes | Side Looker | Through Hole | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 60 deg | - 55 C | + 100 C | BPV22NF | ||||
0In Stock | PIN Photodiodes | Through Hole | 940 nm | 2 nA | 60 V | 70 ns | 70 ns | 60 deg | - 55 C | + 100 C | BPV23FL | |||||
0In Stock | PIN Photodiodes | Through Hole | 900 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | BPW24R | |||||
0In Stock | Quad Photodiodes | SMD/SMT | 850 nm | 30 nA | 14 V | - 55 C | + 125 C | |||||||||
0In Stock | PIN Photodiodes | TO-05-2 | Through Hole | 900 nm | 25 nA | 32 V | 50 ns | 50 ns | 30 deg | - 65 C | + 125 C | |||||
0In Stock | PIN Photodiodes | Side Looker | Through Hole | 935 nm | 1 nA | 60 V | 5 ns | 5 ns | - 40 C | + 100 C | ||||||
0In Stock | PIN Photodiodes | SMD/SMT | 890 nm | 30 nA | 35 V | - 55 C | + 125 C | OPR591x | ||||||||
0In Stock | PIN Photodiodes | TO-05-2 | Through Hole | 900 nm | 25 nA | 32 V | 50 ns | 50 ns | 10 deg | - 65 C | + 125 C | |||||
Mfr: VEMD10940FX01 TTI: VEMD10940FX01 Vishay Semiconductors Availability: 0In StockPhotodiodes Sideview 780-1050nm +/-75 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 1 nA | 60 V | 1000 ns | 1000 ns | 150 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||
0In Stock | PIN Photodiodes | Through Hole | 920 nm | 1 nA | 60 V | 2.5 ns | 2.5 ns | 20 deg | - 40 C | + 100 C | BPV10 | |||||
0In Stock | Photodiode Arrays | SMD/SMT | 890 nm | 10 nA | 50 V | - 55 C | + 125 C | OPB2100 | ||||||||
0In Stock | PIN Photodiodes | Through Hole | 950 nm | 2 nA | 60 V | 70 ns | 70 ns | 60 deg | - 40 C | + 100 C | BPV22NF |