Photodiodes
672 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Photodiode Arrays | SOJ-22 | SMD/SMT | 910 nm | 2 nA | 2 ns | - 20 C | + 70 C | 50109701 / 501097 | ||||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 905 nm | 500 pA | 0.35 ns | - 20 C | + 70 C | 50107601 / 501076 | ||||||||
Not Available Online | PIN Photodiodes | TO52S1F2 | Through Hole | 910 nm | 500 pA | 0.5 ns | - 40 C | + 100 C | 50126501 / 501265 | ||||||||
Mfr: BPV10NF-CS21 TTI: BPV10NF-CS21 Vishay Semiconductors Availability: 0In StockPhotodiodes PHOTO PIN DIODE 790-1050NM | 0In Stock | ||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | |||||||||||||||||
Mfr: TEMD1000-GS15 TTI: TEMD1000-GS15 Vishay Semiconductors Availability: 0In StockPhotodiodes PHOTO PIN DIODE SMD 790-1050NM | 0In Stock | PIN Photodiodes | SMD-2 | SMD/SMT | 940 nm | 1 nA | 60 V | 4 ns | 4 ns | 15 deg | - 40 C | + 85 C | |||||
Not Available Online | PIN Photodiodes | 4.8 mm x 2.5 mm x 0.5 mm | SMD/SMT | 890 nm | 10 nA | 20 V | 40 ns | 40 ns | 65 deg | - 40 C | + 85 C | ||||||
Mfr: VBPW34FASCR TTI: VBPW34FASCR Vishay Availability: 0In StockPhotodiodes PHOTODIODE RGULLW 400-1100NM | 0In Stock | ||||||||||||||||
Mfr: TEMD5110X01-GS15 TTI: TEMD5110X01-GS15 Vishay / Dale Availability: 0In StockPhotodiodes PHOTO PIN DIODE SMD 790-1050NM | 0In Stock | ||||||||||||||||
Mfr: VBPW34FASC TTI: VBPW34FASC Vishay Availability: Not Available OnlinePhotodiodes PHOTODIODE GULLW 400-1100NM | Not Available Online | ||||||||||||||||
Mfr: VEMD8081-X TTI: VEMD8081-X Vishay Availability: Not Available OnlineCut Tape Photodiodes SIC PHOTODIO QFN 350-1100NM | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: VEMD2023SLX01-X TTI: VEMD2023SLX01-X Vishay Availability: Not Available OnlineCut Tape Photodiodes PHOTODIODE HSENS 750-1050NM | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | 50131304 / 501313 | ||||||||||||||||
Mfr: AD500-9 SMD TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePhotodiodes LCC6.1F BP905 160-200V | Not Available Online | ||||||||||||||||
TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PS100-6-CER2PIN TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Dark Current 10x10mm Area | Not Available Online | PIN Photodiodes | CERpin | 850 nm | 500 pA | 50 V | 50 ns | 120 deg | - 20 C | + 60 C | PIN Series 6 | 03-162 | |||||
Mfr: AD1100-8-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Si APD 130um Active Area | Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 800 nm | 4 nA | 90 V | 1 ns | 92 deg | - 40 C | + 100 C | APD Series 8 | 501117 / 06-025 | ||||
Mfr: AD100-8-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes AD100-8-S1 120-160V | Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 800 nm | 50 pA | 120 V | 180 ps | 116 deg | - 40 C | + 100 C | APD Series 8 | 06-035 50001102 | ||||
Mfr: AD2500-8-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Si APD 2520um Active Area | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 800 nm | 20 nA | 120 V | 1.5 ns | - 40 C | + 100 C | APD Series 8 | 500025 06-098 | |||||
Mfr: PC10-2-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 3.57mm Dia Area | Not Available Online | Photodiodes | TO-5 | Through Hole | 340 nm | 1 nA | 50 V | 0.3 us | 64 deg | - 40 C | + 100 C | PIN Series 2 | 500041 | ||||
Mfr: PC20-2-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 5.05mm Dia Area | Not Available Online | PIN Photodiodes | TO-8-3 | Through Hole | 340 nm | 200 pA | 50 V | 0.6 us | 92 deg | - 40 C | + 100 C | 03-158 | |||||
Mfr: PS0.25-5-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes High Speed Epitaxial .5x.5mm Active Area | Not Available Online | PIN Photodiodes | TO-52-S1 | Through Hole | 850 nm | 50 pA | 50 V | 0.4 ns | 119 deg | - 40 C | + 100 C | PIN Series 5 | 3001050 / 500122 |