Omron - Photoelectric Sensors
2.559 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: E3ZR-CT81D2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 30 m | Red LED | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZRCT81D2M | |||||||
Mfr: ZX2-LDA41 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors ZX2 Controller PNP | 0In Stock | ZX2LDA412M | |||||||||||||||||
0In Stock | Transparent Detection | 0.1 m to 2 m | Red LED | PNP Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FABP22 | |||||||
0In Stock | Diffuse Reflective | 300 mm | Red LED | NPN Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FADN22 | |||||||
0In Stock | Background Suppression | 200 mm | Red LED | NPN Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FALN22 | |||||||
Mfr: ZX1-LD50A86 0.5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Sensor w/Ampl & Conn PNP .5m Cable 50mm | 0In Stock | 50 mm | LED | Built In | PNP | Pre-Wired Connector | 500 mm | 30 VDC | - 10 C | + 55 C | ZX1LD50A8605M | ||||||||
Mfr: ZX1-LD600A81 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Sensor w/Amplifier PNP 5m Cable 600mm | 0In Stock | 600 mm | LED | Built In | PNP | Pre-Cable | 5 m | 30 VDC | - 10 C | + 55 C | ZX1LD600A815M | ||||||||
0In Stock | Through-Beam | 0.8 m | Infrared LED | NPN | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMT68 | |||||||
Mfr: E3ZM-T86-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 4 m | Infrared LED | PNP | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMT86D | ||||||
0In Stock | Diffuse Reflective | 100 mm | LED | Separated | CMOS | Connector | 0 C | + 50 C | ZX2LD100 | ||||||||||
0In Stock | Through-Beam | 300 mm | Red LED | Built In | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TST24M | |||||||
Mfr: E3ZM-CL67H TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Diff BGS NPN M8 Conn | 0In Stock | E3ZMCL67H | |||||||||||||||||
Mfr: E3ZM-CT67B TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors T-B NPN M8 Conn | 0In Stock | E3ZMCT67B | |||||||||||||||||
Mfr: E3JM-DS70S4-US TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PES DIF 70CM SS NPN | 0In Stock | Diffuse Reflective | 700 mm | Infrared LED | Solid State Relay-LO/DO | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | E3JMDS70S4US | |||||||
Mfr: E3T-FL12R 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PES BGS DO 2M R obotic cable | 0In Stock | Limited Reflective | 1 mm to 15 mm | Red LED | Built In | NPN-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFL12R2M | ||||||
Mfr: E39-ECON 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Single End Cable 5M E-con 4 Wire Conn | 0In Stock | E39-ECON5M E39ECON5M | |||||||||||||||||
Mfr: E3Z-T61A-M3J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors ThruBeam NPN M8 Connector | 0In Stock | E3ZT61AM3J03M | |||||||||||||||||
0In Stock | Retroreflective | 2 m | Red LED | Built In | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAR81 | |||||||
0In Stock | E39P11 | ||||||||||||||||||
0In Stock | E39P21 | ||||||||||||||||||
0In Stock | Through-Beam | 30 m | Infrared LED | NPN/PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SCT61Q E3SCT61 | ||||||||
0In Stock | 3 cm | Infrared LED | Built In | PNP | Pre-Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | 1603018 E3SGS3B4 | |||||||||
Mfr: E3Z-T61K 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Thru-beam NPN Coated 2M Cable | 0In Stock | Through-Beam | 15 m | Infrared LED | Built In | NPN | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT61K2M | ||||||
Mfr: E3S-AT61-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3S-AT61 RECEIVER | 0In Stock | Through-Beam | 7 m | Red LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAT61D | ||||||
0In Stock | Through-Beam | 7 m | Red LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAT71 |