Omron - Photoelectric Sensors
2.559 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: E3NC-SH250H 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors CMOS Class 2 lsr 250mm, 2mm cbl | 0In Stock | Distance-Settable | 35 mm to 250 mm | Red LED | Separated | Pre-Cable | 2 m | - 10 C | + 50 C | E3NCSH250H2M | |||||||||
Mfr: E3T-FL13 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors BGS L-ON 2M Cbl PNP | 0In Stock | Background Suppression | 1 mm to 15 mm | Red LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFL132M | ||||||
Mfr: E3T-FL14 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors BGS D-ON 2M Cbl PNP | 0In Stock | Background Suppression | 1 mm to 15 mm | Red LED | Built In | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFL142M | ||||||
0In Stock | Limited Reflective | 5 mm to 30 mm | Red LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL23M | |||||||
Not Available Online | Through-Beam | 500 mm | Red LED | Built In | NPN-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TCT24S | |||||||
0In Stock | Through-Beam | 0.8 m | Infrared LED | NPN | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMT68H | |||||||
0In Stock | Through-Beam | 4 m | Infrared LED | PNP | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMT86H | |||||||
Mfr: E3Z-R81X-S0SRW-M5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | E3ZR81XS0SRWM5 | |||||||||||||||||
Mfr: E3ZM-T66-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 15 m | Infrared LED | NPN | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMT66D | ||||||
0In Stock | Background Suppression | 200 mm | Red LED | NPN-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBLN22 | |||||||
0In Stock | Diffuse Reflective | 300 mm | Red LED | NPN | Connector | 2 m | M12 | 4 Pin | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RBDN22 | ||||||
0In Stock | Limited Reflective | 5 mm to 30 mm | Red LED | Built In | NPN-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL21 | |||||||
Mfr: E3X-NA51 2M TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePhotoelectric Sensors PNP Output | Not Available Online | 1695130 E3XNA512M | |||||||||||||||||
Mfr: E3Z-T81-D 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Detector only for E3 Z-T81 | 0In Stock | Through-Beam | 15 m | Infrared LED | Built In | PNP | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT81D2M | ||||||
0In Stock | Diffuse Reflective | 700 mm | Infrared LED | Built In | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAD42 | |||||||
Mfr: Y92E-GS12SS TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Spring Mount for M12 shielded SS | 0In Stock | Y92EGS12SS | |||||||||||||||||
0In Stock | Y92EGS18 | ||||||||||||||||||
0In Stock | Retroreflective | 2 m | Red LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAR71 | |||||||
0In Stock | Through-Beam | 1 m | Red LED | Built In | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TST14R | |||||||
Mfr: E3Z-B82 0.5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PNP PRE-WIRED 0.5m | 0In Stock | Retroreflective | 2 m | Red LED | Built In | PNP | Pre-Cable | 500 mm | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZB8205M | ||||||
Mfr: E3Z-D61-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PIG TAIL DIFFUSE E3Z | 0In Stock | Diffuse Reflective | 5 mm to 100 mm | Infrared LED | Built In | NPN | Pre-Wired Connector | 300 mm | M12 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZD61M1J03M | |||||
Mfr: E3Z-D62-M3J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3Z Special | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | Built In | NPN | Pre-Wired Connector | 300 mm | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZD62M3J03M | |||||
Mfr: E3S-AT66-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3S-AT66 Receiver | 0In Stock | Through-Beam | 7 m | Red LED | Built In | NPN | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAT66D | |||||
0In Stock | Retroreflective | 0.1 m to 1 m | Red LED | NPN-LO/DO | Pre-Cable | 10 VDC | 30 VDC | 0 C | + 40 C | E3SR16 | |||||||||
0In Stock | Retroreflective | 10 cm to 30 cm | Infrared Laser | Built In | PNP-LO/DO | Connector | M12 | 10 VDC | 30 VDC | 0 C | + 40 C | E3SR87 |