Omron - Photoelectric Sensors
2.559 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: E3AS-HL150MN 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 35 mm to 150 mm | Red Laser | Built In | NPN Open Collector | Cable | 2 m | 10 VDC | 30 VDC | - 10 C | + 50 C | E3ASHL150MN2M | ||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 50 mm to 1 m | Infrared Laser | Built In | NPN Open Collector | Pre-Wired Connector | 300 mm | M8 | 4 Pin | 10 VDC | 30 VDC | - 20 C | + 55 C | E3ASF1000IPNM3J03M | ||||
Mfr: E3AS-F1000IPT2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 50 mm to 1 m | Infrared Laser | Built In | PNP Open Collector | Cable | 2 m | 10 VDC | 30 VDC | - 20 C | + 55 C | E3ASF1000IPT2M | ||||||
Mfr: E3AS-HL500LMD 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 35 mm to 500 mm | Red Laser | Built In | PNP Open Collector | Cable | 5 m | 10 VDC | 30 VDC | - 10 C | + 50 C | E3ASHL500LMD5M | ||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 35 mm to 500 mm | Red Laser | Built In | PNP Open Collector | Pre-Wired Connector | 300 mm | M8 | 4 Pin | 10 VDC | 30 VDC | - 10 C | + 50 C | E3ASHL500LMDM3J03M | ||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 35 mm to 500 mm | Red Laser | Built In | PNP Open Collector | Pre-Wired Connector | 300 mm | M12 | 4 Pin | 10 VDC | 30 VDC | - 10 C | + 50 C | E3ASHL500LMTM1TJ03M | ||||
Mfr: E3AS-L200MN-M3J0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 10 mm to 200 mm | Red LED | Built In | NPN Open Collector | Pre-Wired Connector | 300 mm | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ASL200MNM3J03M | ||||
TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePhotoelectric Sensors | Not Available Online | Background Suppression | 50 mm to 1.5 m | Infrared Laser | Built In | NPN Open Collector | Pre-Wired Connector | 300 mm | M12 | 4 Pin | 10 VDC | 30 VDC | - 20 C | + 55 C | E3ASF1500IPNM1TJ03M | ||||
Mfr: E3AS-L200MD 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 10 mm to 200 mm | Red LED | Built In | PNP Open Collector | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ASL200MD2M | ||||||
Mfr: E3AS-F1500IMD M3 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors M8 Connector 1.5M PNP, SUS, COM2 | 0In Stock | Time-of-Flight | 50 mm to 1.5 m | Infrared Laser | Built In | PNP Open Collector | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 20 C | + 55 C | E3ASF1500IMDM3 | |||||
Mfr: E3Z-LL81-M3J0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Distance-Settable | 25 mm to 40 mm | Red LED | Built In | PNP-LO/DO | Pre-Wired Connector | 300 mm | M12 | 4 Pin | 12 VDC | 24 VDC | - 10 C | + 55 C | E3ZLL81M3J03M | ||||
Mfr: E3JM-10S4-M1J-NN0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 10 m | Infrared LED | Solid State Relay-LO/DO | Pre-Wired Connector | 300 mm | M12 | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | E3JM10S4M1JNN03M | ||||||
Mfr: E3Z-D82-IL32M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZD82IL32M | |||||||
Mfr: E3Z-L81-M1TJ-IL20.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Narrow-Beam | 90 mm | Red LED | PNP-LO/DO | Pre-Wired Connector | 300 mm | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZL81M1TJIL203M | |||||
Mfr: E3JM-10R4T-NN-US TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 10 m | Infrared LED | Solid State Relay | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | E3JM10R4TNNUS | |||||||
Mfr: E3Z-R81-IL32M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Retroreflective | 4 m | Red LED | PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZR81IL32M | |||||||
Mfr: ZX0-LD600A81L2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | 600 mm | LED | Built In | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 10 C | + 55 C | ZX0LD600A81L2M | |||||||
Mfr: E3AS-HL500MN 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 35 mm to 500 mm | Red Laser | Built In | NPN Open Collector | Cable | 2 m | 10 VDC | 30 VDC | - 10 C | + 50 C | E3ASHL500MN2M | ||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 35 mm to 500 mm | Red Laser | Built In | NPN Open Collector | Pre-Wired Connector | 300 mm | M8 | 4 Pin | 10 VDC | 30 VDC | - 10 C | + 50 C | E3ASHL500MNM3J03M | ||||
Mfr: F3W-D052B1M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 3 m | Infrared LED | NPN Open Collector | Pre-Wired Connector | 1 m | M12 | 5 Pin | 12 VDC | 24 VDC | - 10 C | + 55 C | F3WD052B1M | |||||
Mfr: F3W-D052D2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 3 m | Infrared LED | PNP Open Collector | Pre-Wired Connector | 2 m | M12 | 5 Pin | 12 VDC | 24 VDC | - 10 C | + 55 C | F3WD052D2M | |||||
Mfr: E3Z-T82-M1TJ0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 30 m | Infrared LED | Built In | PNP | Pre-Wired Connector | 300 mm | M12 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT82M1TJ03M | |||||
Mfr: E3ZM-D625M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | NPN | Pre-Cable | 5 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMD625M | |||||||
Mfr: E3ZM-T61H2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 15 m | Infrared LED | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMT61H2M | |||||||
Mfr: E3Z-T61-D-M1J-10.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 15 m | Infrared LED | Built In | NPN | Pre-Wired Connector | 300 mm | M12 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT61DM1J103M |