Panasonic - Photoelectric Sensors
772 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | NPN Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C | |||||||
0In Stock | Through-Beam | 3 m | Red LED | Built In | NPN | Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | |||||||
0In Stock | Through-Beam | 3 m | Red LED | Built In | PNP | Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | |||||||
0In Stock | NPN/PNP | Connector | 24 VDC | - 10 C | + 55 C | |||||||||||||
0In Stock | 0.2 m to 3 m | NPN Open Collector | Connector | Pigtail | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||||
0In Stock | 0.2 m to 3 m | PNP Open Collector | Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||||
0In Stock | 0.17 m to 1 m | PNP Open Collector | Connector | Pigtail | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||||
0In Stock | 30 mm to 300 mm | NPN Open Collector | Cable | 5 m | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||||
0In Stock | 30 mm to 300 mm | PNP Open Collector | Cable | 5 m | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||||
0In Stock | 5 m | Infrared LED | NPN Open Collector | Cable | 5 m | 12 VDC | 24 VDC | - 10 C | + 55 C | |||||||||
0In Stock | ||||||||||||||||||
0In Stock | Diffuse | 20 mm to 35 mm | Red LED | NPN Open Collector | Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | 10 mm | PNP Open Collector | Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||||
0In Stock | Diffuse Reflective | 300 mm | Infrared Laser | Built In | PNP | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Retroreflective | 5 m | Orange LED | Separated | Cable | 2 m | - 10 C | + 55 C | ||||||||||
Mfr: HG-C1200L3-P-J TTI: Not Assigned Panasonic Industry Availability: 0In StockPhotoelectric Sensors LASER DISPLACEMENT SENSOR | 0In Stock | Reflective | 200 mm | Red LED | PNP | Connector | 12 VDC | 24 VDC | - 10 C | + 45 C | ||||||||
Mfr: HG-C1400L3-P-J TTI: Not Assigned Panasonic Industry Availability: 0In StockPhotoelectric Sensors LASER DISPLACEMENT SENSOR | 0In Stock | Reflective | 400 mm | Red LED | PNP | 12 VDC | 24 VDC | - 10 C | + 45 C | |||||||||
0In Stock | Through-Beam | 50 mm | Red LED | NPN | Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | ||||||||
0In Stock | Diffuse Reflective | 70 mm to 300 mm | Red LED | Built In | NPN | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Diffuse Reflective | 70 mm to 300 mm | Red LED | Built In | NPN | Cable | 12 VDC | 24 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Reflective | 20 mm to 70 mm | Red LED | Built In | PNP | Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | |||||||
0In Stock | Reflective | 20 mm to 70 mm | Red LED | Built In | PNP | Connector | M8 | 12 VDC | 24 VDC | - 10 C | + 55 C | |||||||
0In Stock | Retroreflective | 4 m | Red LED | Built In | NPN | Cable | 2 m | 12 VDC | 24 VDC | - 10 C | + 55 C | |||||||
0In Stock | Reflective | 30 mm | Red LED | NPN/PNP | Cable | - 10 C | + 45 C | |||||||||||
0In Stock | Through-Beam | 6 mm | Infrared LED | Built In | NPN Open Collector | Terminal Block | 1 m | 5 VDC | 24 VDC | - 25 C | + 55 C |