Photoelectric Sensors
6.856 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0 m to 10 m | Red LED | NPN | Connector | M12 | 12 VDC | 30 VDC | - 10 C | + 55 C | ||||||||||
0In Stock | 0 m to 10 m | Red LED | NPN | Connector | M8 | 12 VDC | 30 VDC | - 10 C | + 55 C | ||||||||||
0In Stock | Retroreflective | Red LED | PNP | Cable | 2 m | ||||||||||||||
0In Stock | Through-Beam | 50 m | Relay SPDT | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 60 C | ||||||||||||
0In Stock | Retroreflective | 0.1 m to 3 m | Red LED | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 20 C | + 60 C | |||||||||
0In Stock | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 70 C | ||||||||||||
0In Stock | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 70 C | ||||||||||||
0In Stock | Background Suppression | 2 cm to 20 cm | LED | PNP-NO | Connector | M13 | 10 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | Foreground Suppression | 7 cm to 20 cm | LED | NPN-NO | Connector | M13 | 10 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | Retroreflective | 0.1 m to 6 m | LED | PNP-NO/NC | Connector | M13 | 10 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | Through-Beam | 0 m to 60 m | LED | NPN-NO | Connector | M13 | 10 VDC | 30 VDC | - 10 C | + 50 C | |||||||||
0In Stock | Through-Beam | 0 m to 60 m | LED | Connector | M13 | 10 VDC | 30 VDC | - 10 C | + 55 C | ||||||||||
0In Stock | |||||||||||||||||||
0In Stock | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 10 C | + 55 C | ||||||||||||
Mfr: E3S-GS3E45M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | 3 cm | Infrared LED | Built In | NPN | Pre-Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3SGS3E45M | |||||||
Mfr: E3ZM-D625M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | NPN | Pre-Cable | 5 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMD625M | |||||||
0In Stock | Retroreflective | 0.1 m to 3 m | Infrared LED | Cable | 2 m | 15 VAC | 264 VAC | - 25 C | + 55 C | ||||||||||
Mfr: E3ZM-T81H5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 15 m | Infrared LED | PNP | Pre-Cable | 5 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMT81H5M | |||||||
Mfr: E3Z-T61-D-M1J-10.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 15 m | Infrared LED | Built In | NPN | Pre-Wired Connector | 300 mm | M12 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT61DM1J103M | |||||
0In Stock | Background Suppression | 0 m to 2 m | Relay SPDT | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 60 C | ||||||||||||
0In Stock | Diffuse | 0 cm to 45 cm | LED | NPN | Connector | M18 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Short Diffused | 0 cm to 10 cm | LED | NPN | Connector | M18 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Retroreflective | 0 m to 3 m | LED | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Through-Beam | 0 m to 20 m | LED | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock |