Photoelectric Sensors
6.856 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Retroreflective | Red LED | NPN | Cable | 2 m | ||||||||||||||
0In Stock | Infrared LED | NPN/PNP | Cable | 2 m | 15 VAC | 264 VAC | - 25 C | + 55 C | |||||||||||
0In Stock | Background Suppression | 60 mm to 1.2 mm | Infrared LED | PNP-NO/NC | Cable | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
0In Stock | Background Suppression | 200 mm to 2 m | Infrared LED | PNP-NO/NC | Cable | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
0In Stock | Retroreflective | 0 m to 10 m | Red LED | PNP-NO/NC | Connector | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
0In Stock | Background Suppression | 60 mm to 1.2 mm | Infrared LED | PNP-NO/NC | Connector | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
0In Stock | Retroreflective | 0 m to 20 m | Red LED | NPN-NO/NC | Connector | 10 VDC | 30 VDC | - 10 C | + 55 C | ||||||||||
0In Stock | Diffuse | 0 cm to 50 cm | Infrared LED | NPN/PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Infrared LED | NPN/PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||||
0In Stock | Red Laser | PNP | Connector | M8 | 10 VDC | 30 VDC | - 10 C | + 60 C | |||||||||||
0In Stock | |||||||||||||||||||
0In Stock | 9 mm | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 20 C | + 70 C | |||||||||||
0In Stock | |||||||||||||||||||
0In Stock | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 10 C | + 55 C | ||||||||||||
0In Stock | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 10 C | + 55 C | ||||||||||||
0In Stock | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 10 C | + 55 C | ||||||||||||
0In Stock | Diffuse | 1 cm to 30 cm | Infrared LED | Cable | 2 m | 15 VAC | 264 VAC | - 25 C | + 55 C | ||||||||||
Mfr: E3ZM-T81H2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 15 m | Infrared LED | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMT81H2M | |||||||
0In Stock | Diffuse | 0 cm to 45 cm | LED | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Through-Beam | 0 m to 20 m | LED | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
0In Stock | Retroreflective | 0.1 m to 4.5 m | LED | NPN | Connector | M18 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Diffuse | 0 cm to 45 cm | LED | PNP | Connector | M18 | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Through-Beam | 0 m to 20 m | LED | Connector | M18 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
0In Stock | Through-Beam | 0 m to 20 m | LED | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Through-Beam | 0 m to 20 m | LED | Connector | M18 | 10 VDC | 30 VDC | - 25 C | + 55 C |