Honeywell - Phototransistors
91 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDP8425-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Infrared Sensors | Not Available Online | |||||||||||||||||||
Mfr: SDP8407-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 135deg,.1mA,EndLook 15us Rise and Fall | Not Available Online | Phototransistors | End Looking | Through Hole | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | |||||||
Mfr: SMD2440-011 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 28deg, Surface Mount 15us, Rise and Fall | Not Available Online | Phototransistors | CSMD | 30 V | 400 mV | 100 nA | 15 us | 15 us | 125 mW | - 55 C | + 125 C | |||||||||
Mfr: SMD2440-021 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors SMT 28DEG 4.0MA CERAMIC | Not Available Online | Phototransistors | CSMD | SMD/SMT | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 125 mW | - 55 C | + 125 C | ||||||
Mfr: SD1410-001L TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg,.6mA,Coax,Lead 75us Rise and Fall | Not Available Online | Metal Can | 15 V | 250 nA | 75 us | 75 us | 75 mW | - 55 C | + 125 C | |||||||||||
Mfr: SD3410-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 3mA MINI, PILL 48deg IR COMPONENT | Not Available Online | Photodarlingtons | TO-46 | Through Hole | 15 V | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 150 mW | - 55 C | + 125 C | |||||||
Mfr: SD1440-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg, 3mA, Coaxial 15us Rise and Fall | Not Available Online | Phototransistors | Metal Can | Through Hole | 935 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 75 mW | - 55 C | + 125 C | ||||||
Mfr: SD1440-004 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg, 6mA, Coaxial 15us Rise and Fall | Not Available Online | Phototransistors | Metal Can | 30 V | 400 mV | 100 nA | 15 us | 15 us | 75 mW | - 55 C | + 125 C | |||||||||
Mfr: SD2410-101 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors INFRARED SENSORS | Not Available Online | |||||||||||||||||||
Mfr: SD2410-114 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors INFRARED SENSORS | Not Available Online | |||||||||||||||||||
Mfr: SDP8105-101 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors INFRARED SENSORS | Not Available Online | Photodarlingtons | T-1 | 250 nA | 75 us | 75 us | ||||||||||||||
Mfr: SDP8436-2TR TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors INFRARED SENSORS | Not Available Online | |||||||||||||||||||
Mfr: SD3410-004 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 90deg,8mA,T0-46FlatW 75us Rise and Fall | Not Available Online | Photodarlingtons | TO-46 | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 150 mW | - 55 C | + 125 C | |||||||||
Mfr: SD5443-004 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlinePhototransistors 2mA TO-46 DOME LENS IR COMPONENT 12 deg | Not Available Online | Phototransistors | TO-46 | Through Hole | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 150 mW | - 55 C | + 125 C | ||||||
Mfr: SDP8425-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Infrared Sensors | Not Available Online | |||||||||||||||||||
Mfr: SD5491-005 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 12deg7mAT0-18DomeLen 2 us Rise and Fall | Not Available Online | Phototransistors | TO-18-2 | 30 V | 400 mV | 100 nA | 2 us | 2 us | 150 mW | - 55 C | + 125 C | |||||||||
Mfr: SDP8405-013 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 20 deg, .32 mA, T1 15us Rise and Fall | Not Available Online | Phototransistors | T-1 | Through Hole | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 70 mW | - 40 C | + 85 C | ||||||
Mfr: SD1440-001L TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors INFRARED SENSORS | Not Available Online | Metal Can | 100 nA | 75 mW | - 55 C | + 125 C | ||||||||||||||
Mfr: SD2440-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 48deg,.5mA, Min Pill 15us Rise and Fall | Not Available Online | Metal Can | 100 nA | 125 mW | - 55 C | + 125 C | ||||||||||||||
Mfr: SDP8405-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 20 deg, 1 mA, T1 15us Rise and Fall | Not Available Online | Phototransistors | T-1 | Through Hole | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 70 mW | - 40 C | + 85 C | ||||||
Mfr: SD2410-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors INFRARED SENSORS | Not Available Online | Metal Can | 15 V | 250 nA | 75 us | 75 us | 125 mW | - 55 C | + 125 C | |||||||||||
Mfr: SD5443-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 18deg1mAT0-46DomeLen 15us Rise and Fall | Not Available Online | Phototransistors | TO-46 | Through Hole | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 150 mW | - 55 C | + 125 C | ||||||
Mfr: SD5491-004 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors Silicon PhotoTrans TO-18 Mtl Can Pkg | Not Available Online | Phototransistors | TO-18 | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 2 us | 2 us | 150 mW | - 55 C | + 125 C | |||||||
Mfr: SDP8405-011 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors INFRARED SENSORS | Not Available Online | T-1 | 100 nA | 70 mW | - 40 C | + 85 C | ||||||||||||||
Mfr: SMD2440-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 28deg, Surface Mount 15us, Rise and Fall | Not Available Online | Phototransistors | CSMD | SMD/SMT | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 125 mW | - 55 C | + 125 C |