Vishay - Phototransistors
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 130 mV | 50 nA | 150 mW | - 40 C | + 100 C | BPV11 | |||||||
0In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | |||||||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 300 mV | 200 nA | 150 mW | - 40 C | + 100 C | ||||||||
0In Stock | Phototransistors | TO-18 | Through Hole | 850 nm | 50 mA | 80 V | 70 V | 150 mV | 100 nA | 250 mW | - 40 C | + 125 C | ||||||||
Mfr: VEMT2003X01 TTI: VEMT2003X01 Vishay Semiconductors Availability: 0In StockPhototransistors Reverse gullwing 790-970nm +/-35 deg | 0In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||||
0In Stock | ||||||||||||||||||||
0In Stock | Phototransistors | 0805 (2012 metric) | SMD/SMT | 890 nm | 50 mA | 20 V | 20 V | 0.11 V | 0.2 nA | 57 us | 99 us | - 40 C | + 125 C | VEMT4110X02 | AEC-Q102 | |||||
0In Stock | AEC-Q102 | |||||||||||||||||||
Not Available Online | Phototransistors | Through Hole | 920 nm | 100 mA | 70 V | 300 mV | 100 nA | 6 us | 8 us | 150 mW | - 40 C | + 85 C | ||||||||
0In Stock | ||||||||||||||||||||
0In Stock | AEC-Q102 | |||||||||||||||||||
0In Stock | Phototransistors | 0805 (2012 metric) | SMD/SMT | 880 nm | 50 mA | 20 V | 20 V | 0.11 V | 0.3 nA | 57 us | 99 us | - 40 C | + 125 C | VEMT4010X02 | AEC-Q102 | |||||
Mfr: TEMT7100ITX01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhototransistors PHOT TRANS PCB-SMD DAYLIGHT FIL 870NM-E4 | Not Available Online | Phototransistors | 0805 (2012 metric) | SMD/SMT | 870 nm | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 110 C | |||||||||
0In Stock | Phototransistors | SMD-2 | SMD/SMT | 950 nm | 100 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 100 mW | - 40 C | + 85 C | TEMT | |||||
Mfr: TEKT5400S-ASZ TTI: TEKT5400S-ASZ Vishay Semiconductors Availability: 0In StockPhototransistors Phototransitor Sv lens 37deg | 0In Stock | |||||||||||||||||||
Mfr: VEMT3705-GS18 TTI: Not Assigned Vishay Availability: 0In StockPhototransistors PHOTO TRANS. SMD PLCC2 | 0In Stock | VEMT3705 | ||||||||||||||||||
0In Stock | ||||||||||||||||||||
Mfr: BPW85B-MS12Z TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhototransistors PHOTO TRANSISTOR 450-1080NM | 0In Stock | Phototransistors | T-1 | Through Hole | 850 nm | 70 V | 70 V | 1 nA | 100 mW | - 40 C | + 100 C | BPW | ||||||||
Mfr: VEMT3705F-GS18 TTI: Not Assigned Vishay Availability: 0In StockPhototransistors PHOTO TRANS. SMD PLCC2 | 0In Stock | VEMT3705F | ||||||||||||||||||
Mfr: VEMT3705X02-GS18 TTI: Not Assigned Vishay Availability: 0In StockPhototransistors PHOTO TRANS. SMD PLCC2 AECQ-102 | 0In Stock | VEMT3705X02 | AEC-Q102 | |||||||||||||||||
Mfr: TEMT3700F-GS08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhototransistors 70V 100mW 850nm | 0In Stock | PLCC-2 | 940 nm | 50 mA | 70 V | 200 nA | 6 us | 6 us | 100 mW | - 40 C | + 100 C | TEMT | ||||||||
Mfr: TEFT4300-CS12Z TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhototransistors PHOTO TRANSISTOR 875-1000NM | 0In Stock | Phototransistors | T-1 | Through Hole | 925 nm | 70 V | 70 V | 1 nA | 100 mW | - 40 C | + 100 C | TEF | ||||||||
Mfr: VEMT3700F-GS18 TTI: Not Assigned Vishay Availability: Not Available OnlinePhototransistors PHOTO TRANSISTOR 870-950NM | Not Available Online | Phototransistors | PLCC-2 | SMD/SMT | 940 nm | 70 V | 70 V | 1 nA | 2 us, 6 us | 2 us, 6 us | 100 mW | - 40 C | + 100 C | VEM | ||||||
Mfr: VEMT3700X01-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhototransistors PHOTO TRANSIS PLCC2 450-1080NM | Not Available Online | |||||||||||||||||||
Not Available Online |