Phototransistors
403 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Phototransistors | T-1 3/4 | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 150 mW | - 40 C | + 100 C | ||||||
Mfr: SD1410-001L TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg,.6mA,Coax,Lead 75us Rise and Fall | Not Available Online | Metal Can | 15 V | 250 nA | 75 us | 75 us | 75 mW | - 55 C | + 125 C | |||||||||||
Mfr: SD3410-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 3mA MINI, PILL 48deg IR COMPONENT | Not Available Online | Photodarlingtons | TO-46 | Through Hole | 15 V | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 150 mW | - 55 C | + 125 C | |||||||
Mfr: SD3410-004 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 90deg,8mA,T0-46FlatW 75us Rise and Fall | Not Available Online | Photodarlingtons | TO-46 | 15 V | 1.1 V | 250 nA | 75 us | 75 us | 150 mW | - 55 C | + 125 C | |||||||||
Not Available Online | Phototransistors | 1210 | 1 mA | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 75 mW | - 25 C | + 85 C | ||||||||
Not Available Online | Phototransistors | T-1-2 | Through Hole | 935 nm | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||
Mfr: VEMT3704F-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhototransistors NPN Phototransistor PLCC-2 | Not Available Online | Phototransistors | PLCC-2 | SMD/SMT | 50 mA | 70 V | 70 V | 150 mV | 1 nA | 6 us | 6 us | 100 mW | - 40 C | + 100 C | VEMT | |||||
Mfr: VEMT4700-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhototransistors 60 Degree 100mW 70 Volt 50mA | Not Available Online | Phototransistors | PLCC-3 | 850 nm | 50 mA | 70 V | 70 V | 150 mV | 200 nA | 6 us | 2 us | 100 mW | - 40 C | + 100 C | VEMT | |||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: SD1440-003 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 24deg, 3mA, Coaxial 15us Rise and Fall | Not Available Online | Phototransistors | Metal Can | Through Hole | 935 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 75 mW | - 55 C | + 125 C | ||||||
Mfr: SD5443-004 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlinePhototransistors 2mA TO-46 DOME LENS IR COMPONENT 12 deg | Not Available Online | Phototransistors | TO-46 | Through Hole | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 150 mW | - 55 C | + 125 C | ||||||
Mfr: SD5491-005 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 12deg7mAT0-18DomeLen 2 us Rise and Fall | Not Available Online | Phototransistors | TO-18-2 | 30 V | 400 mV | 100 nA | 2 us | 2 us | 150 mW | - 55 C | + 125 C | |||||||||
Mfr: SDP8405-013 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhototransistors 20 deg, .32 mA, T1 15us Rise and Fall | Not Available Online | Phototransistors | T-1 | Through Hole | 880 nm | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | 70 mW | - 40 C | + 85 C | ||||||
Not Available Online | Phototransistors | T-1 3/4 | Through Hole | 890 nm | 200 uA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Phototransistors | T-1-2 | Through Hole | 12 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Phototransistors | Sidelooker | Through Hole | 7 mA | 30 V | 400 mV | 100 nA | |||||||||||||
Not Available Online |