Phototransistors
403 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 930 nm | 50 mA | 70 V | 70 V | 130 mV | 50 nA | 150 mW | - 40 C | + 100 C | BPV11F | |||||||
0In Stock | Phototransistors | TO-18-3 | Through Hole | 22 mA | 30 V | 7 us | 7 us | 250 mW | - 65 C | + 125 C | ||||||||||
0In Stock | Phototransistors | SMD-2 | SMD/SMT | 950 nm | 100 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 100 mW | - 40 C | + 85 C | TEMT | |||||
0In Stock | Phototransistors | T-3/4 | Through Hole | 825 nm | 50 mA | 32 V | 32 V | 300 mV | 200 nA | 100 mW | - 40 C | + 100 C | BPV23NF | |||||||
0In Stock | Phototransistors | TO-18 | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 150 mV | 100 nA | 250 mW | - 40 C | + 125 C | ||||||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 850 nm | 50 mA | 70 V | 300 mV | 200 nA | 150 mW | - 40 C | + 100 C | |||||||||
Mfr: VEMT2523SLX01 TTI: VEMT2523SLX01 Vishay Semiconductors Availability: 0In StockPhototransistors Sideview 470-1090nm +/-35 deg | 0In Stock | Phototransistors | 50 mA | 20 V | 20 V | 400 mV | 1 nA | 100 mW | - 40 C | + 100 C | VEMT | AEC-Q100 | ||||||||
0In Stock | Phototransistors | Sidelooker | Through Hole | 4.7 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||
0In Stock | Phototransistors | T-1 | 850 nm | 50 mA | 70 V | 70 V | 300 mV | 200 nA | 2 us | 2.3 us | 100 mW | - 40 C | + 100 C | |||||||
0In Stock | ||||||||||||||||||||
0In Stock | Phototransistors | T-1 | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 300 mV | 200 nA | 100 mW | - 40 C | + 100 C | ||||||||
0In Stock | Phototransistors | Endlooker | Through Hole | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 32 mA | 15 V | 15 V | 1.1 V | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||
0In Stock | Phototransistors | Side Looker | Through Hole | 15 V | 15 V | 1.1 V | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||||
0In Stock | Phototransistors | SMD/SMT | SMD/SMT | 30 V | 5 V | 100 nA | 2.5 us | 2.5 us | 100 mW | - 55 C | + 125 C | |||||||||
0In Stock | Phototransistors | 1.8 mA | 25 V | 25 V | 400 mV | 15 us | 15 us | 50 mW | - 65 C | + 125 C | ||||||||||
0In Stock | Phototransistors | Side Looker | Through Hole | 15 V | 15 V | 1.1 V | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||||
0In Stock | Phototransistors | TO-18-2 | Through Hole | 890 nm | 3 mA | 30 V | 30 V | 400 mV | 100 nA | 7 us | 7 us | 250 mW | - 65 C | + 125 C | ||||||
0In Stock | Phototransistors | TO-14-2 | Through Hole | 890 nm | 3.85 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | OP599 | |||||||
0In Stock | Phototransistors | Side View Micro | Through Hole | 920 nm | 50 mA | 70 V | 70 V | 300 mV | 100 nA | 100 mW | - 40 C | + 85 C | ||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 15 V | 15 V | 1.1 V | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||||
0In Stock | Phototransistors | TO-18-3 | Through Hole | 890 nm | 30 V | 30 V | 100 nA | 7 us | 7 us | 250 mW | - 65 C | + 125 C | ||||||||
0In Stock | Phototransistors | TO-18-2 | Through Hole | 5 V | 15 V | 1.2 V | 1 nA | 7 us | 7 us | 250 mW | - 65 C | + 125 C | ||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 935 nm | 5.95 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | ||||||||
0In Stock | Phototransistors | TO-18-2 | Through Hole | 3 mA | 30 V | 7 us | 7 us | 250 mW | - 65 C | + 125 C |