Phototransistors
403 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APA3010P3C TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors Phototransistor Right Angle 0.3 Ma | 0In Stock | Phototransistors | 3 mm x 2 mm x 1 mm | SMD/SMT | 300 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KPA-3010P3C | ||||||
Mfr: APTD3216P3C-P22 TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors 3.2x1.6mm PHOTOTRANS SMD LED | 0In Stock | Phototransistors | SMD-2 | SMD/SMT | 1 mA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW (1/10 W) | - 40 C | + 85 C | KPTD-3216P3C | ||||||
Mfr: 599-11C0-147PTF TTI: Not Assigned Dialight Availability: 0In StockPhototransistors SMD LED, 0805 Phototransistor 940nm | 0In Stock | Phototransistors | 0805 (2012 metric) | SMD/SMT | 940 nm | 20 mA | 35 V | 35 V | 400 mV | 100 nA | 15 us | 15 us | 150 mW | - 40 C | + 85 C | 599 | |||||
Mfr: 599-32C0-147PTF TTI: Not Assigned Dialight Availability: 0In StockPhototransistors SMD LED, 1206 Phototransistor 940nm | 0In Stock | Phototransistors | 1206 (3216 metric) | SMD/SMT | 940 nm | 20 mA | 30 V | 30 V | 400 mV | 100 nA | 15 us | 15 us | - 40 C | + 85 C | 599 | ||||||
0In Stock | Phototransistors | SMD/SMT | 580 nm | 60 V | 60 V | 400 mV | 100 nA | - 40 C | + 85 C | ||||||||||||
0In Stock | AEC-Q102 | ||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Phototransistors | 3.5 mm x 2.8 mm x 1.9 mm | SMD/SMT | 400 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KA-3528P3S | |||||||
Mfr: AM2520P3C03-P22 TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors 2.5x2mm PHOTOTRANS SMD LED | 0In Stock | Phototransistors | SMD-2 | SMD/SMT | 1.5 mA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW (1/10 W) | - 40 C | + 85 C | KM2520P3C03 | ||||||
Mfr: WP3DP3BT/BD-P22 TTI: Not Assigned Kingbright Availability: 0In StockPhototransistors 3mm PHOTOTRANSISTOR | 0In Stock | Phototransistors | T-1 | Through Hole | 200 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW (1/10 W) | - 40 C | + 85 C | |||||||
Mfr: AM2520P3BT03 TTI: Not Assigned Kingbright Availability: Not Available OnlinePhototransistors 2.5x2mm SMD PHOTOTRANSISTOR | Not Available Online | Phototransistors | 1008 (2520 metric) | SMD/SMT | 800 uA | 30 V | 30 V | 800 mV | 100 nA | 15 us | 15 us | 100 mW | - 40 C | + 85 C | KM2520P3BT03 | ||||||
0In Stock | Phototransistors | Sidelooker | Through Hole | 935 nm | 2.4 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||
0In Stock | Phototransistors | Sidelooker | Through Hole | 4.2 mA | 30 V | 30 V | 400 mV | 100 nA | 200 mW | - 40 C | + 100 C | ||||||||||
0In Stock | Phototransistors | TO-18-3 | Through Hole | 890 nm | 3.6 mA | 30 V | 30 V | 100 nA | 7 us | 7 us | 250 mW | - 65 C | + 125 C | ||||||||
0In Stock | Phototransistors | TO-18-2 | Through Hole | 10 mA | 30 V | 30 V | 400 mV | 100 nA | 250 mW | - 40 C | + 100 C | ||||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | OPS69x | ||||||||||
Mfr: TEKT5400S-ASZ TTI: TEKT5400S-ASZ Vishay Semiconductors Availability: 0In StockPhototransistors Phototransitor Sv lens 37deg | 0In Stock | ||||||||||||||||||||
0In Stock | Through Hole | ||||||||||||||||||||
0In Stock | Phototransistors | Endlooker Lensed | Through Hole | 890 nm | 20 mA | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | |||||||||
0In Stock | |||||||||||||||||||||
Mfr: VEMT3705-GS18 TTI: Not Assigned Vishay Availability: 0In StockPhototransistors PHOTO TRANS. SMD PLCC2 | 0In Stock | VEMT3705 | |||||||||||||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | OPS66x | ||||||||||
Mfr: TEMT3700F-GS08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhototransistors 70V 100mW 850nm | 0In Stock | PLCC-2 | 940 nm | 50 mA | 70 V | 200 nA | 6 us | 6 us | 100 mW | - 40 C | + 100 C | TEMT | |||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Phototransistors | T-1-2 | Through Hole | 30 V | 30 V | 400 mV | 100 nA | 100 mW | - 40 C | + 100 C | OPS66x |