IDEC - Photoelectric Sensors
1.575 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0 m to 10 m | Red LED | NPN | Connector | M12 | 12 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | 0 m to 10 m | Red LED | PNP | Connector | M12 | 12 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | 0 m to 10 m | Red LED | NPN | Connector | M12 | 12 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | 0 m to 10 m | Red LED | PNP | Connector | M12 | 12 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | 0 m to 10 m | Blue LED | NPN | Connector | M12 | 12 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | 0 m to 10 m | Red LED | PNP | Connector | M8 | 12 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | 0 m to 10 m | Red LED | NPN | Connector | M8 | 12 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | Diffuse | 1 cm to 100 cm | LED | NPN-NO/NC | Connector | M13 | 10 VDC | 30 VDC | - 10 C | + 55 C | ||||||||
0In Stock | Retroreflective | Red LED | NPN | Cable | 2 m | |||||||||||||
0In Stock | Infrared LED | NPN/PNP | Cable | 2 m | 15 VAC | 264 VAC | - 25 C | + 55 C | ||||||||||
0In Stock | Background Suppression | 60 mm to 1.2 mm | Infrared LED | PNP-NO/NC | Cable | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Background Suppression | 200 mm to 2 m | Infrared LED | PNP-NO/NC | Cable | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Retroreflective | 0 m to 10 m | Red LED | PNP-NO/NC | Connector | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Background Suppression | 60 mm to 1.2 mm | Infrared LED | PNP-NO/NC | Connector | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Retroreflective | 0 m to 20 m | Red LED | NPN-NO/NC | Connector | 10 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | Diffuse | 0 cm to 50 cm | Infrared LED | NPN/PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Infrared LED | NPN/PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||||
0In Stock | Red Laser | PNP | Connector | M8 | 10 VDC | 30 VDC | - 10 C | + 60 C | ||||||||||
0In Stock | ||||||||||||||||||
0In Stock | 9 mm | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 20 C | + 70 C | ||||||||||
0In Stock | ||||||||||||||||||
0In Stock | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 10 C | + 55 C | |||||||||||
0In Stock | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 10 C | + 55 C | |||||||||||
0In Stock | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 10 C | + 55 C | |||||||||||
0In Stock | Diffuse | 1 cm to 30 cm | Infrared LED | Cable | 2 m | 15 VAC | 264 VAC | - 25 C | + 55 C |