Aratas - Optical Switches, Reflective, Phototransistor Output
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | Vf - Forward Voltage | Vr - Reverse Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400In Stock | Reflective | 5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 80 C | Through Hole | Bulk | |||||||
Mfr: EE-SF5-B TTI: Not Assigned Aratas Optical Switches, Reflective, Phototransistor Output REFL. PCB TERM. | Not Available Online | Reflective | 5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 80 C | Through Hole | EE-SF5B | EESF5B | |||||
Not Available Online | Reflective | 3.5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 40 C | + 85 C | Through Hole | EE-SY171 | EESY171 | ||||||
Not Available Online | Reflective | 4 mm | 30 V | 20 mA | 1.2 V | 4 V | 0 C | + 70 C | Through Hole | EE-SY169A/B | EESY169A | ||||||
Not Available Online | Reflective | 4.5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 85 C | Through Hole | EE-SY190 | EESY190 | ||||||
Not Available Online | Reflective | 5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 40 C | + 85 C | Through Hole | EE-SY110 | EESY110 | ||||||
Not Available Online | Reflective | 5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 80 C | Through Hole | EE-SF5(-B) | 367276 1216787 EESF5NC EESF5 | ||||||
Not Available Online | Reflective | 1 mm | 35 V | 20 mA | 1.2 V | 6 V | - 25 C | + 85 C | SMD/SMT | 3.2 mm x 1.1 mm x 1.7 mm | EE-SY199 | Reel | EESY199 | ||||
Not Available Online | Reflective | 4 mm | 24 V | 20 mA | 2 V | 4 V | - 20 C | + 60 C | SMD/SMT | EE-SY201 | Reel | EESY201 | |||||
0In Stock4.000 On Order Expected 13-Nov-26 | Reflective | 1 mm | 35 V | 20 mA | 1.2 V | 6 V | - 25 C | + 85 C | SMD/SMT | Reel | |||||||
Not Available Online | Reflective | 5 mm | 80 mA | - 10 C | + 55 C | Through Hole | Bulk | ||||||||||
0In Stock | Reflective | 5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 80 C | Through Hole | Tray | |||||||
0In Stock | Reflective | Tube | |||||||||||||||
Not Available Online | Reflective | 1 mm to 5 mm | 100 mA | - 10 C | + 55 C | Through Hole | Bulk | ||||||||||
Not Available Online | Reflective | 4 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 85 C | SMD/SMT | EE-SY1200 | Reel | EESY1200 | |||||
Not Available Online | Reflective | Reel | |||||||||||||||
Not Available Online | Reflective | 4 mm | 30 V | 20 mA | 1.2 V | 3 V | 0 C | + 70 C | Through Hole | EE-SY169 | EESY169 | ||||||
Not Available Online | Reflective | 1 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 85 C | Through Hole | EESY124NC EESY124 | |||||||
Not Available Online | Reflective | 5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 80 C | Through Hole | EE-SB5 | EESB5 | ||||||
Not Available Online | Reflective | 4.4 mm | 30 V | 20 mA | 1.2 V | 4 V | - 40 C | + 85 C | Through Hole | EE-SY113 | EESY113 | ||||||
Not Available Online | Reflective | 1 mm | 18 V | 20 mA | 1.1 V | 6 V | - 30 C | + 85 C | SMD/SMT | EE-SY193 | Reel | EESY193 | |||||
Not Available Online | Reflective | 5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 80 C | Through Hole | EE-SB5-B | EESB5B | ||||||
Not Available Online | Reflective | 5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 80 C | Through Hole | ||||||||
Not Available Online | Reflective | 1 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 85 C | SMD/SMT | EESY125 | |||||||
Not Available Online | Reflective | 4 mm | 30 V | 20 mA | 1.2 V | 3 V | 0 C | + 70 C | Through Hole |
- 1
- 2