Honeywell - Optical Switches, Reflective, Phototransistor Output
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | Vf - Forward Voltage | Vr - Reverse Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 78454938149 TTI: HOA1406-001 Honeywell / MICRO SWITCH Availability: 1.026In StockOptical Switches, Reflective, Phototransistor Output .025mA, Transistor 15us Rise and Fall | 1.026In Stock | Reflective | 5 mm | 30 V | 30 mA | 1.6 V | 3 V | - 40 C | + 100 C | Through Hole | Side Looker | Bulk | ||||
Mfr: HOA0149-001 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output Reflective Low Profile | Not Available Online | Reflective | 5.08 mm | 30 V | 1.6 V | - 40 C | + 85 C | Through Hole | Side Looker | |||||||
Mfr: HOA1397-031 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output INFRARED SENSORS | Not Available Online | Reflective | 1.27 mm | 15 V | 30 mA | 1.6 V | 3 V | - 40 C | + 85 C | Through Hole | Side Looker | |||||
Mfr: HOA1180-502 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output INFRARED SENSORS | Not Available Online | Reflective | 12.7 mm | 30 V | 30 mA | 1.6 V | 3 V | - 55 C | + 100 C | Through Hole | Side Looker | |||||
Mfr: HOA1883-502 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output | Not Available Online | |||||||||||||||
Mfr: HLC1395-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output Reflective IR Sensor Short dist detection | Not Available Online | Reflective | 1.02 mm | 30 V | 30 mA | 1.6 V | 3 V | - 40 C | + 85 C | Through Hole | Side Looker | |||||
Mfr: HOA0708-011 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output .20 mA, Transistor 15ns Rise and Fall | Not Available Online | Reflective | 3.8 mm | 30 V | 30 mA | 1.6 V | 3 V | - 40 C | + 85 C | Through Hole | Side Looker | HOA0708 | ||||
Mfr: HOA1397-001 (NRC) TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output | Not Available Online | Reflective | ||||||||||||||
Mfr: HOA0708-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output .20 mA, Transistor 15ns Rise and Fall | Not Available Online | Reflective | 3.8 mm | 30 V | 30 mA | 1.6 V | 3 V | - 40 C | + 85 C | Through Hole | Side Looker | |||||
Mfr: HOA0709-011 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output 1 mA, Darlington 75us Rise and Fall | Not Available Online | Reflective | 3.8 mm | 15 V | 30 mA | 1.6 V | 3 V | - 40 C | + 85 C | Through Hole | Side Looker | |||||
Mfr: HOA1405-502 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output | Not Available Online | Reflective | 5 mm | 30 V | 1.6 V | 3 V | - 40 C | + 85 C | Through Hole | Side Looker | ||||||
Mfr: HOA0149-501 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output 1 mA, Transistor Side-Looking | Not Available Online | Reflective | 3.8 mm | 30 V | 1.6 V | - 40 C | + 85 C | Through Hole | Side Looker | |||||||
Mfr: HOA1397-032 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output Reflctive / Plstc Pk Darlington Output | Not Available Online | Reflective | 1.27 mm | 15 V | 30 mA | 1.6 V | 3 V | - 40 C | + 85 C | Through Hole | Side Looker | |||||
Mfr: HOA1406-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output 2 mA, Darlington 75us Rise and Fall | Not Available Online | Reflective | 5 mm | 15 V | 30 mA | 1.6 V | 3 V | - 40 C | + 100 C | Through Hole | Side Looker | |||||
Mfr: HOA2498-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output .04mA, Transistor 15us Rise and Fall | Not Available Online | Reflective | 12.7 mm | 30 V | 30 mA | 1.6 V | 3 V | - 55 C | + 100 C | Through Hole | Side Looker | |||||
Mfr: HOA2498-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output .16mA, Transistor 15us Rise and Fall | Not Available Online | Reflective | 12.7 mm | 30 V | 30 mA | 1.6 V | 3 V | - 55 C | + 100 C | Through Hole | Side Looker | |||||
Mfr: HOA1404-107 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output | Not Available Online | Reflective | 5 mm | 30 mA | 1.6 V | 3 V | - 55 C | + 100 C | Through Hole | |||||||
Mfr: HOA2498-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output 2 mA, Darlington 75us Rise and Fall | Not Available Online | Reflective | 12.7 mm | 15 V | 30 mA | 1.6 V | 3 V | - 55 C | + 100 C | Through Hole | Side Looker | |||||
Mfr: HOA1160-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output | Not Available Online | Reflective | 3.8 mm | 15 V | 30 mA | 1.6 V | 3 V | - 55 C | + 100 C | Through Hole | ||||||
Mfr: HOA0709-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output 1 mA, Darlington 75us Rise and Fall | Not Available Online | Reflective | 3.8 mm | 15 V | 30 mA | 1.6 V | 3 V | - 40 C | + 85 C | Through Hole | Side Looker | |||||
Mfr: HOA1180-003 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output 2 mA, Darlington 75us Rise and Fall | Not Available Online | Reflective | 12.7 mm | 15 V | 30 mA | 1.6 V | 3 V | - 55 C | + 100 C | Through Hole | Side Looker | |||||
Mfr: HOA1404-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output .80mA, Transistor 15us Rise and Fall | Not Available Online | Reflective | 5 mm | 30 V | 30 mA | 1.6 V | 3 V | - 55 C | + 100 C | Through Hole | Side Looker | |||||
Mfr: HOA1404-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output 2 mA, Darlington 15us Rise and Fall | Not Available Online | Reflective | 5 mm | 15 V | 30 mA | 1.6 V | 3 V | - 55 C | + 100 C | Through Hole | Side Looker | |||||
Mfr: HOA1180-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output .40mA, Transistor 15us Rise and Fall | Not Available Online | Reflective | 12.7 mm | 30 V | 30 mA | 1.6 V | 3 V | - 55 C | + 100 C | Through Hole | Side Looker | |||||
Mfr: HOA1397-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineOptical Switches, Reflective, Phototransistor Output .20mA, Transistor 15us Rise and Fall | Not Available Online | Reflective | 1.27 mm | 30 V | 30 mA | 1.6 V | 3 V | - 40 C | + 85 C | Through Hole | Side Looker |
- 1
- 2