Optical Switches, Reflective, Phototransistor Output
196 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | Vf - Forward Voltage | Vr - Reverse Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reflective | 1.27 mm | 30 V | 25 mA | 1.9 V | 5 V | - 40 C | + 85 C | Through Hole | Bulk | |||||||
0In Stock | Reflective | 5.59 mm | 24 V | 1.8 V | 2 V | - 40 C | + 80 C | Wire Leads | Bulk | ||||||||
0In Stock | Reflective | 1.27 mm | 30 V | 25 mA | 1.7 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | |||||||
0In Stock | Reflective | 5.59 mm | 24 V | 1.8 V | 2 V | - 40 C | + 80 C | Wire Leads | Bulk | ||||||||
0In Stock | Reflective | 0.2 mm to 15 mm | 70 V | 100 mA | 1.25 V | 5 V | - 25 C | + 85 C | Through Hole | Bulk | |||||||
0In Stock | Reflective | 0.9 mm | 7 V | 5.4 mA | 2.3 V | 5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
0In Stock | Reflective | 3.81 mm | 30 V | 25 mA | 1.7 V | 2 V | Wire Leads | Bulk | |||||||||
0In Stock | Reflective | 3.81 mm | 30 V | 1.8 V | 2 V | - 40 C | Wire Leads | Bulk | |||||||||
0In Stock | Reflective | 3.81 mm | 30 V | 1.7 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | ||||||||
0In Stock | Reflective | 1.27 mm | 30 V | 25 mA | 1.7 V | 2 V | - 55 C | + 125 C | SMD/SMT | WAFL | |||||||
0In Stock | Reflective | 3.81 mm | 15 V | 1.8 V | 2 V | - 40 C | + 80 C | Wire Leads | Bulk | ||||||||
0In Stock | Reflective | 1.27 mm | 30 V | 25 mA | 1.7 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | |||||||
0In Stock | Reflective | 1.27 mm | 15 V | 125 mA | 1.7 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | |||||||
0In Stock | Reflective | 1.27 mm | 30 V | 25 mA | 1.7 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | |||||||
0In Stock | Reflective | 5.08 mm | 15 V | 2.5 mA | 1.7 V | 2 V | - 40 C | + 100 C | Wire Leads | Bulk | |||||||
0In Stock | Reflective | 3.81 mm | 30 V | 1.8 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | ||||||||
0In Stock | Reflective | 5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 40 C | + 85 C | Through Hole | EE-SY110 | Tube | EESY110 | |||||
0In Stock | Reflective | 10.2 mm to 25.4 mm | 30 V | 20 mA | 1.7 V | 5 V | - 25 C | + 85 C | SMD/SMT | Reel | |||||||
0In Stock | Reflective | 5.08 mm | 30 V | 25 mA | 1.7 V | 2 V | Wire Leads | Bulk | |||||||||
0In Stock | Reflective | 5 mm | 30 V | 20 mA | 1.2 V | 4 V | - 25 C | + 80 C | Through Hole | EE-SF5(-B) | Tray | 367276 1216787 EESF5NC EESF5 | |||||
0In Stock | Reflective | 1.27 mm | 24 V | 25 mA | 1.7 V | 2 V | - 40 C | + 85 C | Through Hole | Bulk | |||||||
0In Stock | Reflective | 5.59 mm | 24 V | 1.8 V | 2 V | - 40 C | + 85 C | Wire Leads | Bulk | ||||||||
0In Stock | Reflective | 5.08 mm | 15 V | 2.5 mA | 1.7 V | 2 V | - 40 C | + 100 C | Wire Leads | Bulk | |||||||
0In Stock | Reflective | 0.2 mm to 4 mm | 32 V | 50 mA | 1.25 V | 5 V | - 40 C | + 85 C | Through Hole | TCRT10xx | Bulk | ||||||
0In Stock | Reflective | 3.81 mm | 30 V | 1.8 V | 2 V | - 40 C | + 80 C | Wire Leads | Bulk |