CNY - Optical Switches, Reflective, Phototransistor Output
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | Vf - Forward Voltage | Vr - Reverse Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.080In Stock | Reflective | 0 mm to 5 mm | 32 V | 50 mA | 1.25 V | 5 V | - 40 C | + 85 C | Through Hole | CNY | Bulk |