VCNT2025X01 - Optical Switches, Reflective, Phototransistor Output
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | Vf - Forward Voltage | Vr - Reverse Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VCNT2025X01 TTI: VCNT2025X01 Vishay Semiconductors Availability: 0In StockOptical Switches, Reflective, Phototransistor Output SOR REFLECT MINI SMD | 0In Stock | Reflective | 20 V | 50 mA | 1.47 V | 5 V | - 40 C | + 110 C | SMD/SMT | SMD-4 | VCNT2025X01 | Reel | AEC-Q101 |