Optical Switches, Transmissive, Phototransistor Output
961 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Distance | Sensing Method | Slot Width | Aperture Width | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | If - Forward Current | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock206.000 On Order Expected | 3 mm | Transmissive, Slotted | 3 mm | 0.3 mm | 12 V | 20 mA | 5 mA | SMD/SMT | - 30 C | + 85 C | EE-SX1330 | Reel | EESX1330 | ||||
0In Stock8.925 On Order Expected | Transmissive, Slotted | 3.1 mm | 0.25 mm | 70 V | 500 uA | 60 mA | - 55 C | + 85 C | Tube | ||||||||
0In Stock26.750 On Order Expected | 3 mm | Transmissive, Slotted | 3 mm | 0.5 mm | 30 V | 20 mA | Through Hole | - 25 C | + 85 C | EE-SX1046 | Bulk | EESX1046 | |||||
0In Stock74.000 On Order Expected | 2 mm | Transmissive, Slotted | 2 mm | 0.3 mm | 12 V | 20 mA | 5 mA | SMD/SMT | - 30 C | + 85 C | EE-SX1320 | Reel | EESX1320 | ||||
Mfr: OPB800W55Z TTI: OPB800W55Z Optek / TT Electronics Availability: 0In Stock200 On Order Expected 11-Nov-26 Optical Switches, Transmissive, Phototransistor Output Wide Gap Opt Switch | 0In Stock200 On Order Expected 11-Nov-26 | 9.5 mm | Transmissive, Slotted | 9.5 mm | 1.27 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 80 C | OPB800-W | Bulk | |||||
Mfr: TCUT1300X01 TTI: TCUT1300X01 Vishay Semiconductors Availability: 0In Stock104.000 On Order Expected Optical Switches, Transmissive, Phototransistor Output 2-Ch Transmissive Optical Sensor | 0In Stock104.000 On Order Expected | Transmissive, Slotted | 3 mm | 0.3 mm | 20 V | 20 mA | 25 mA | - 40 C | + 105 C | TCPT13xxX01 | Reel | AEC-Q100 | |||||
0In Stock | 9.5 mm | Transmissive, Slotted | 9.5 mm | 30 V | 16 mA | 20 mA | Wire Leads | - 40 C | + 80 C | Bulk | |||||||
0In Stock200 On Order Expected 04-Dec-26 | Transmissive, Slotted | 14 mm | 30 V | 20 mA | 50 mA | - 25 C | + 85 C | EE-SX1140 | Bulk | EESX1140 | |||||||
Mfr: EE-SX3173-P3-Z TTI: EE-SX3173-P3-Z Omron Electronics Availability: 0In StockOptical Switches, Transmissive, Phototransistor Output Photo IC 5mm slot 24V 1.4x1.4 Dark-ON | 0In Stock | 5 mm | Transmissive, Slotted | 5 mm | 1.4 mm | Screw Mount | - 25 C | + 55 C | EE-SX3173 | Bulk | EESX3173P3Z | ||||||
0In Stock250 On Order Expected 06-Nov-26 | 3 mm | Transmissive, Slotted | 3 mm | 0.4 mm | 30 V | 30 mA | Through Hole | - 25 C | + 85 C | EE-SX1106 | Bulk | EESX1106 | |||||
Mfr: OPB891T51Z TTI: OPB891T51Z Optek / TT Electronics Optical Switches, Transmissive, Phototransistor Output Output Phototranstr Slotted | 0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 85 C | OPB88/89-Z | Bulk | |||||
0In Stock | 4 mm | Transmissive, Slotted | 4 mm | 1.4 mm | 12 V | 20 mA | 30 mA | SMD/SMT | - 30 C | + 85 C | EE-SX1340 | Reel | EESX1340 | ||||
0In Stock10.000 On Order Expected 06-Apr-27 | 2 mm | Transmissive, Slotted | 2 mm | 0.3 mm | 12 V | 20 mA | 5 mA | SMD/SMT | - 30 C | + 85 C | EE-SX1321 | Reel | EESX1321 | ||||
Mfr: EE-SX1088-W11 TTI: EE-SX1088-W11 Omron Electronics Optical Switches, Transmissive, Phototransistor Output General Purpose Phototransistor | 0In Stock | 3.4 mm | Transmissive, Slotted | 3.4 mm | 0.5 mm | 30 V | 20 mA | 30 mA | Through Hole | - 25 C | + 80 C | EESX-1088 | Bulk | EESX1088W11 | |||
0In Stock | 9.5 mm | Transmissive, Slotted | 9.5 mm | 30 V | 16 mA | 20 mA | PCB Mount | - 40 C | + 80 C | Bulk | |||||||
Mfr: EE-SX3173-P2 TTI: EE-SX3173-P2 Omron Electronics Availability: 0In StockOptical Switches, Transmissive, Phototransistor Output Photo IC 5mm slot 5V 1.4x0.5 Dark-ON | 0In Stock | 5 mm | Transmissive, Slotted | 5 mm | 0.5 mm | Screw Mount | - 25 C | + 55 C | EE-SX3173 | Bulk | EESX3173P2 | ||||||
Mfr: OPB380T51Z TTI: OPB380T51Z Optek / TT Electronics Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch | 0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 10 mA | 20 mA | Wire Leads | - 40 C | + 85 C | OPB380/90-Z | Bulk | ||||
0In Stock | 5.1 mm | Transmissive, Slotted | 5.1 mm | 1.52 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | Bulk | |||||||
0In Stock | 3.4 mm | Transmissive, Slotted | 3.4 mm | 0.5 mm | 30 V | 20 mA | Through Hole | - 25 C | + 85 C | EE-SX1071 | Tube | EESX1071 | |||||
Not Available Online | 5 mm | Transmissive, Slotted, Through-Beam Type | 5 mm | 0.8 mm | 100 mA | Panel Mount | - 25 C | + 55 C | EE-SX67 | Bulk | 1501884 EESX671NC EESX671 | ||||||
Mfr: OPB881L55Z TTI: OPB881L55Z Optek / TT Electronics Availability: 0In StockOptical Switches, Transmissive, Phototransistor Output Slotted Opt Switch | 0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 85 C | OPB88/89-Z | Bulk | |||||
Mfr: OPB810W51Z TTI: OPB810W51Z Optek / TT Electronics Availability: 0In Stock100 On Order Expected 23-Dec-26 Optical Switches, Transmissive, Phototransistor Output .375" SLOT OPAQUE WIRE LEADS | 0In Stock100 On Order Expected 23-Dec-26 | 9.5 mm | Transmissive, Slotted | 9.5 mm | 0.25 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 80 C | OPB800-W | Bulk | |||||
0In Stock600 On Order Expected 27-Jan-27 | 3.94 mm | Transmissive, Slotted | 3.94 mm | 1.52 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | Bulk | |||||||
0In Stock | 4.06 mm | Transmissive, Slotted | 4.06 mm | 1.52 mm | 30 V | 45 mA | 20 mA | PCB Mount | - 40 C | + 85 C | OPB825x | Bulk | |||||
0In Stock | 3.8 mm | Transmissive, Slotted | 3.8 mm | 1.52 mm | 30 V | 17 mA | 20 mA | Wire Leads | - 40 C | + 80 C | Bulk |