Optical Switches, Transmissive, Phototransistor Output
961 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Distance | Sensing Method | Slot Width | Aperture Width | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | If - Forward Current | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3.8 mm | Transmissive, Slotted | 3.8 mm | 1.52 mm | 30 V | 17 mA | 20 mA | Wire Leads | - 40 C | + 80 C | Bulk | ||||||
Mfr: OPB880T51Z TTI: OPB880T51Z Optek / TT Electronics Availability: 0In Stock200 On Order Expected 25-Nov-26 Optical Switches, Transmissive, Phototransistor Output SLT 880 PHOTO TRAN | 0In Stock200 On Order Expected 25-Nov-26 | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 85 C | OPB88/89-Z | Bulk | |||||
Mfr: OPB840W11Z TTI: OPB840W11Z Optek / TT Electronics Optical Switches, Transmissive, Phototransistor Output Output Phototranstr Input Diode | 0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 80 C | OPB8-W | Bulk | |||||
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | OPB86/87 | Bulk | ||||||
0In Stock | 5 mm | Transmissive, Slotted | 5 mm | 0.5 mm | 12 V | 20 mA | 30 mA | SMD/SMT | - 30 C | + 85 C | EE-SX1350 | Reel | EESX1350 | ||||
0In Stock | 5.1 mm | Transmissive, Slotted | 5.1 mm | 1.52 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | Bulk | |||||||
0In Stock | 3.4 mm | Transmissive, Slotted | 3.4 mm | 0.5 mm | 30 V | 20 mA | Through Hole | - 25 C | + 85 C | EE-SX1071 | Tube | EESX1071 | |||||
Not Available Online | 5 mm | Transmissive, Slotted, Through-Beam Type | 5 mm | 0.8 mm | 100 mA | Panel Mount | - 25 C | + 55 C | EE-SX67 | Bulk | 1501884 EESX671NC EESX671 | ||||||
Mfr: OPB881L55Z TTI: OPB881L55Z Optek / TT Electronics Availability: 0In StockOptical Switches, Transmissive, Phototransistor Output Slotted Opt Switch | 0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 85 C | OPB88/89-Z | Bulk | |||||
Mfr: OPB810W51Z TTI: OPB810W51Z Optek / TT Electronics Availability: 0In Stock100 On Order Expected 23-Dec-26 Optical Switches, Transmissive, Phototransistor Output .375" SLOT OPAQUE WIRE LEADS | 0In Stock100 On Order Expected 23-Dec-26 | 9.5 mm | Transmissive, Slotted | 9.5 mm | 0.25 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 80 C | OPB800-W | Bulk | |||||
0In Stock600 On Order Expected 27-Jan-27 | 3.94 mm | Transmissive, Slotted | 3.94 mm | 1.52 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | Bulk | |||||||
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 5 mA | 20 mA | PCB Mount | - 40 C | + 85 C | OPB36/37 | Bulk | |||||
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | OPB86/87 | Bulk | ||||||
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 10 mA | 20 mA | PCB Mount | - 40 C | + 85 C | OPB36/37 | Bulk | |||||
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | OPB8-L | Bulk | ||||||
Mfr: OPB812W55Z TTI: OPB812W55Z Optek / TT Electronics Availability: 0In StockOptical Switches, Transmissive, Phototransistor Output .375" SLOT OPAQUE WIRE LEADS | 0In Stock | 9.5 mm | Transmissive, Slotted | 9.5 mm | 1.27 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 80 C | OPB800-W | Bulk | |||||
0In Stock | 2.03 mm | Transmissive, Slotted | 2.03 mm | 0.762 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 85 C | Bulk | |||||||
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | OPB8-L | Bulk | ||||||
0In Stock | 5.1 mm | Transmissive, Slotted | 5.1 mm | 1.52 mm | 30 V | 10 mA | 20 mA | Wire Leads | - 40 C | + 85 C | Bulk | ||||||
Mfr: OPB892T55Z TTI: OPB892T55Z Optek / TT Electronics Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch | 0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 20 mA | Wire Leads | - 40 C | + 85 C | OPB88/89-Z | Bulk | |||||
0In Stock | Transmissive, Slotted | 2.8 mm | 0.5 mm | 70 V | 100 mA | 60 mA | Through Hole | - 25 C | + 85 C | Bulk | |||||||
0In Stock | Transmissive, Actuator Type | 24 V | 20 mA | PCB Mount | - 20 C | + 75 C | Bulk | ||||||||||
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | OPB86/87 | Bulk | ||||||
0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 0.25 mm | 30 V | 20 mA | PCB Mount | - 40 C | + 85 C | OPB86/87 | Bulk | ||||||
Mfr: OPB380P55Z TTI: OPB380P55Z Optek / TT Electronics Availability: 0In StockOptical Switches, Transmissive, Phototransistor Output Slotted Opt Switch | 0In Stock | 3.18 mm | Transmissive, Slotted | 3.18 mm | 1.27 mm | 30 V | 14 mA | 20 mA | Wire Leads | - 40 C | + 85 C | OPB380/90-Z | Bulk |