VT17x - Optical Switches, Transmissive, Phototransistor Output
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Distance | Sensing Method | Slot Width | Aperture Width | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | If - Forward Current | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Transmissive, Slotted | 3 mm | 0.3 mm | 20 V | 20 mA | 25 mA | SMD/SMT | - 25 C | + 85 C | VT17x | Reel | |||||
0In Stock | Transmissive, Slotted | 3 mm | 0.3 mm | 20 V | 20 mA | 25 mA | SMD/SMT | - 25 C | + 85 C | VT17x | Reel |