Toshiba - Optical Switches, Transmissive, Phototransistor Output
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Distance | Sensing Method | Slot Width | Aperture Width | Collector- Emitter Voltage VCEO Max | Maximum Collector Current | If - Forward Current | Mounting Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP1242C6F TTI: Not Assigned Toshiba Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output | Not Available Online | Transmissive, Slotted | 5 mm | 0.5 mm | 35 V | 50 mA | 50 mA | - 30 C | + 95 C | TLP1242 | ||||||
Not Available Online | Transmissive, Slotted | 5 mm | 0.5 mm | 35 V | 50 mA | 30 mA | - 10 C | + 75 C | TLP841 | Tube | ||||||
Mfr: TLP1243(C8) TTI: Not Assigned Toshiba Availability: Not Available OnlineOptical Switches, Transmissive, Phototransistor Output Photo Interrupter connector | Not Available Online | Transmissive, Slotted | 5 mm | 0.7 mm | 35 V | 50 mA | 30 mA | - 30 C | + 95 C | TLP1243 | Tube | |||||
Not Available Online | 1.2 mm | Transmissive, Actuator Type | 1.2 mm | 0.3 mm | 15 V | 50 mA | 10 mA | SMD/SMT | - 30 C | + 85 C | TLP848 | Tube | ||||
Not Available Online |