• High Linearity Optocouplers

LOC112 - IXYS - High Linearity Optocouplers

4 Results
4 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Current Transfer Ratio
Fall Time
Rise Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
LOC112S IXYS
Datasheet
Mfr: LOC112S
TTI: LOC112S
IXYS Integrated Circuits
Availability:

0In Stock

End of Life
High Linearity Optocouplers Linear Optocoupler

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-8
Phototransistor
1 Channel
3750 Vrms
10 mA
1.2 V
5 V
500 mW (1/2 W)
- 40 C
+ 85 C
LOC112
Tube
LOC112
LOC112P
LOC112STR IXYS
Datasheet
Mfr: LOC112STR
TTI: LOC112STR
IXYS Integrated Circuits
Availability:

0In Stock

End of Life
High Linearity Optocouplers Linear Optocoupler

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-8
Phototransistor
1 Channel
3750 Vrms
10 mA
1.2 V
5 V
500 mW (1/2 W)
- 40 C
+ 85 C
LOC112
Reel
LOC112
LOC112P IXYS
Datasheet
Mfr: LOC112P
TTI: LOC112P
IXYS Integrated Circuits
Availability:

0In Stock

End of Life
High Linearity Optocouplers Linear Optocoupler

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
Flatpack-8
Phototransistor
1 Channel
3750 Vrms
10 mA
1.2 V
5 V
500 mW (1/2 W)
- 40 C
+ 85 C
LOC112
Tube
LOC112S
LOC112STR
LOC112 IXYS
Datasheet
Mfr: LOC112
TTI: LOC112
IXYS Integrated Circuits
Availability:

0In Stock

End of Life
High Linearity Optocouplers Linear Optocoupler

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
DIP-8
Phototransistor
1 Channel
3750 Vrms
10 mA
1.2 V
5 V
500 mW (1/2 W)
- 40 C
+ 85 C
LOC112
Tube
LOC112STR
LOC112S