Vishay - High Linearity Optocouplers
58 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Transfer Ratio | Fall Time | Rise Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | SOP-8 | Photodiode | 1 Channel | 2130 Vrms | 10 mA | 1.8 V | 3 V | 250 mW | 0 C | + 75 C | Tube | ||||||||
Mfr: IL300-EFG-X016 TTI: Not Assigned Vishay Availability: Not Available OnlineHigh Linearity Optocouplers | Not Available Online | IL300 | ||||||||||||||||||
Not Available Online | 0.3 % | 350 ns | SMD/SMT | SMD-8 | Photodiode | 1 Channel | 3000 Vrms | 10 mA | 1.8 V | 3 V | 250 mW | + 75 C | Reel | |||||||
Mfr: IL388DAA-00T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Linearity Optocouplers Low Input-Output Capacitance Linear | Not Available Online | 0.7 % | 350 ns | SMD/SMT | SOP-8 | Photodiode | 1 Channel | 2130 Vrms | 10 mA | 1.8 V | 3 V | 250 mW | 0 C | + 75 C | Reel | |||||
Mfr: IL300-DEFG-X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | Not Available Online | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-DEF-X009T TTI: Not Assigned Vishay Availability: Not Available OnlineHigh Linearity Optocouplers | Not Available Online | IL300 | ||||||||||||||||||
Mfr: IL300-FG-X007T TTI: Not Assigned Vishay Availability: Not Available OnlineHigh Linearity Optocouplers | Not Available Online | IL300 | ||||||||||||||||||
Not Available Online | 0.8 % | 350 ns | SMD/SMT | SOP-8 | Photodiode | 1 Channel | 3000 Vrms | 10 mA | 1.8 V | 3 V | 250 mW | 0 C | + 75 C | Tube |