High Linearity Optocouplers
90 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Transfer Ratio | Fall Time | Rise Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MOSFET | 11 W | LIA | ||||||||||||||||||
Not Available Online | 0.4 % to 3 % | SMD/SMT | SOIC-16 | Phototransistor | 2 Channel | 3750 Vrms | 10 mA | 1.2 V | 5 V | 800 mW | - 40 C | + 85 C | LOC210 | Tube | LOC210PTR | ||||||
Mfr: LOC110STR-F TTI: Not Assigned Littelfuse Availability: Not Available OnlineHigh Linearity Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: IL300-F-X017 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | Not Available Online | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | ||||
Not Available Online | 0.8 % | 350 ns | SMD/SMT | SMD-8 | Photodiode | 1 Channel | 3000 Vrms | 10 mA | 1.8 V | 3 V | 250 mW | + 75 C | Reel | ||||||||
Mfr: IL300-E-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Linearity Optocouplers Linear W. Bandwidth >200kHz, VDE | Not Available Online | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | |||||
Not Available Online | SMD/SMT | SOP-8 | Photodiode | 1 Channel | 2130 Vrms | 10 mA | 1.8 V | 3 V | 250 mW | 0 C | + 75 C | Tube | |||||||||
Mfr: IL300-EF-X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | Not Available Online | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | ||||
Mfr: IL300-X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | Not Available Online | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | ||||
Not Available Online | MOSFET | 11 W | LIA | ||||||||||||||||||
Not Available Online | 0.8 % to 3 % | SMD/SMT | SOIC-16 | Phototransistor | 2 Channel | 3750 Vrms | 10 mA | 1.2 V | 5 V | 800 mW | - 40 C | + 85 C | LOC211 | Tube | LOC211PTR | ||||||
Mfr: IL300-EF-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | Not Available Online | 0.5 % to 1.1 % | 1.75 us | 1.75 us | Through Hole | DIP-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | ||||
Mfr: IL300-F-X019 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | Not Available Online | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | ||||
Mfr: IL300-X001 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | Not Available Online | 0.5 % to 1.1 % | 1.75 us | 1.75 us | Through Hole | DIP-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | ||||
Not Available Online | 0.7 % | 350 ns | SMD/SMT | SOP-8 | Photodiode | 1 Channel | 2130 Vrms | 10 mA | 1.8 V | 3 V | 250 mW | 0 C | + 75 C | Reel |