IL300 - High Linearity Optocouplers
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Transfer Ratio | Fall Time | Rise Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.900In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | Through Hole | DIP-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | ||||
Mfr: IL300-DEFG TTI: IL300-DEFG Vishay Semiconductors Availability: 200In StockHigh Linearity Optocouplers High Gain Wide Bandwidth Linear | 200In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | Through Hole | DIP-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-F-X007 TTI: IL300-F-X007 Vishay Semiconductors Availability: 800In StockHigh Linearity Optocouplers High Gain Wide Bandwidth Linear | 800In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-F-X017T TTI: IL300-F-X017T Vishay Semiconductors Availability: 3.000In Stock8.000 On Order Expected High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 3.000In Stock8.000 On Order Expected | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Reel | |||
Mfr: IL300-F-X007T TTI: IL300-F-X007T Vishay Availability: 0In Stock6.000 On Order Expected High Linearity Optocouplers OPTOCPLR 8PIN SNGL | 0In Stock6.000 On Order Expected | IL300 | Reel | |||||||||||||||||
Mfr: IL300-EF-X007 TTI: IL300-EF-X007 Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-F-X016 TTI: IL300-F-X016 Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | Through Hole | DIP-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-X016 TTI: IL300-X016 Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | Through Hole | DIP-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-F-X009 TTI: IL300-F-X009 Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-EF-X016 TTI: IL300-EF-X016 Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | Through Hole | DIP-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-DEFG-X007 TTI: IL300-DEFG-X007 Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-EF-X007T TTI: IL300-EF-X007T Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Reel | |||
Mfr: IL300-DEFG-X017T TTI: IL300-DEFG-X017T Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Reel | |||
Mfr: IL300-X007T TTI: IL300-X007T Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers Linear W. Bandwidth >200kHz | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Reel | |||
Mfr: IL300-DEFG-X007T TTI: IL300-DEFG-X007T Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Reel | |||
Mfr: IL300-DEFG-X017 TTI: IL300-DEFG-X017 Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-DEFG-X016 TTI: IL300-DEFG-X016 Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | Through Hole | DIP-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-EF-X009T TTI: IL300-EF-X009T Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Reel | |||
Mfr: IL300-X007 TTI: IL300-X007 Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-DEFG-X001 TTI: IL300-DEFG-X001 Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers High Gain Wide Bandwidth Linear | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | Through Hole | DIP-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube | |||
Mfr: IL300-E-X009T TTI: IL300-E-X009T Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers Linear W. Bandwidth >200kHz | 0In Stock | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Reel | ||||
Mfr: IL300-F-X009T TTI: IL300-F-X009T Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers High Gain Wide Bandwidth Linear | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Reel | |||
Mfr: IL300-EF-X017T TTI: IL300-EF-X017T Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Reel | |||
Mfr: IL300-X009T TTI: IL300-X009T Vishay Semiconductors Availability: 0In StockHigh Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth | 0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | SMD/SMT | SMD-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Reel | |||
0In Stock | 0.5 % to 1.1 % | 1.75 us | 1.75 us | Through Hole | DIP-8 | PIN Photodiode | 1 Channel | 5300 Vrms | 10 mA | 1.25 V | 5 V | 210 mW | - 55 C | + 100 C | IL300 | Tube |
- 1
- 2