High Speed Optocouplers
1.303 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18.000In Stock40.000 On Order Expected | SMD/SMT | SOIC-8 | 1 Channel | 1 Mb/s | 4000 Vrms | Phototransistor | 35 % | 16 mA | 1.6 V | 3 V | 8 mA | 100 mW | 0 C | + 70 C | Reel | ||||||||
54.000In Stock90.000 On Order Expected | SMD/SMT | SOP-5 | 1 Channel | 1 Mb/s | 3750 Vrms | Open Collector | 30 % | 16 mA | 1.4 V | 3 V | 8 mA | 45 mW | - 55 C | + 125 C | Reel | ||||||||
800In Stock25.000 On Order Expected | Through Hole | PDIP-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 1600 % | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 85 C | 6N137 | Tube | |||||
2.000In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 Mb/s | 4000 Vrms | Phototransistor | 36 % | 16 mA | 1.6 V | 3 V | 8 mA | 100 mW | 0 C | + 70 C | Reel | ||||||||
1.000In Stock | Through Hole | 1 Channel | 2 Mb/s | 16000 Vrms | Open Collector | 25 mA | 1.5 V | 3 V | 25 mA | 100 mW | - 40 C | + 100 C | Tube | ||||||||||
1.200In Stock | Through Hole | PDIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.33 V | 5 ns | 5 ns | 5 V | 8 mA | 100 mW | 0 C | + 70 C | 6N136 | Tube | |||||
10.000In Stock | SMD/SMT | SOIC-8 | 1 Channel | 10 Mb/s | 4000 Vrms | Open Collector | 20 mA | 1.7 V | 23 ns | 7 ns | 5 V | 50 mA | 35 mW | - 40 C | + 100 C | VO06xxT | Reel | ||||||
2.000In Stock | SMD/SMT | SOIC-8 | 2 Channel | 10 Mb/s | 4000 Vrms | Open Collector | 15 mA | 1.7 V | 23 ns | 7 ns | 5 V | 50 mA | 25 mW | - 40 C | + 100 C | VO06xxT | Reel | VO631T | |||||
1.400In Stock | Through Hole | PDIP-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Tube | |||||||
Mfr: VOH1016AB-VT TTI: VOH1016AB-VT Vishay Semiconductors Availability: 9.000In StockHigh Speed Optocouplers 1MBps Schmitt-Trigr SMD-6; VDE | 9.000In Stock | SMD/SMT | SMD-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Phototransistor | 4 mA | 1.1 V | 50 ns | 40 ns | 6 V | 50 mA | 250 mW | - 40 C | + 100 C | Reel | ||||||
Mfr: VO2601-X007T TTI: VO2601-X007T Vishay Semiconductors Availability: 2.000In StockHigh Speed Optocouplers 10Mbd High-Speed Single CTR>300% | 2.000In Stock | SMD/SMT | SMD-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Reel | ||||||
Mfr: SFH6345-X017T TTI: SFH6345-X017T Vishay Semiconductors Availability: 2.000In StockHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30% | 2.000In Stock | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 30 % | 16 mA | 1.33 V | 3 V | 8 mA | 100 mW | - 55 C | + 100 C | Reel | |||||||
Mfr: TLP109(TPL,E(T TTI: TLP109(TPLE(T Toshiba Availability: 27.000In StockHigh Speed Optocouplers PHOTOCPLR 1MBIT SO6 CTR 20% | 27.000In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | Reel | ||||
Mfr: 6N137-X007T TTI: 6N137-X007T Vishay Semiconductors Availability: 1.000In Stock2.000 On Order Expected High Speed Optocouplers 10Mbd High-Speed Single CTR>300% | 1.000In Stock2.000 On Order Expected | SMD/SMT | SMD-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 1600 % | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 85 C | 6N137-X | Reel | ||||
Mfr: TLP2361(TPL,E(T TTI: TLP2361(TPLE(T Toshiba Availability: 39.000In StockHigh Speed Optocouplers CPLR 15MBPS SO6 | 39.000In Stock | 2 mA | 1.5 V | TLP2361 | Reel | ||||||||||||||||||
Mfr: TLP109(TPL,E(T TTI: TLP109(TPL,E(T Toshiba Availability: 27.000In StockHigh Speed Optocouplers PHOTOCPLR 1MBIT SO6 CTR 20% | 27.000In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | Reel | |||||
Mfr: TLP2361(TPL,E(T TTI: TLP2361(TPL,E(T Toshiba Availability: 39.000In StockHigh Speed Optocouplers CPLR 15MBPS SO6 | 39.000In Stock | Reel | |||||||||||||||||||||
Mfr: TLP2270(TP4,E(O TTI: TLP2270(TP4,E(O Toshiba Availability: 1.500In StockHigh Speed Optocouplers OPTOCPLR HSPEED 20MBBD SO8L | 1.500In Stock | Reel | |||||||||||||||||||||
Mfr: TLP2361(E(T TTI: TLP2361(E(T Toshiba Availability: 3.875In StockHigh Speed Optocouplers CPLR 15MBPS SO6 | 3.875In Stock | 2 mA | 1.5 V | TLP2361 | Tube | ||||||||||||||||||
Mfr: TLP109(E(T TTI: TLP109(E(T Toshiba Availability: 1.750In StockHigh Speed Optocouplers PHOTOCPLR 1MBIT SO6 CTR 20% | 1.750In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | Tube | ||||
Mfr: TLP2270(TP4,E(O TTI: TLP2270(TP4E(O Toshiba Availability: 1.500In StockHigh Speed Optocouplers OPTOCPLR HSPEED 20MBBD SO8L | 1.500In Stock | TLP2270 | Reel | ||||||||||||||||||||
Mfr: TLP2745(E(T TTI: TLP2745(E(T Toshiba Availability: 250In StockHigh Speed Optocouplers CPLR 5MBPS SO6L | 250In Stock | 1 Channel | 10 Mb/s | 5000 Vrms | Totem Pole, Buffer | - 40 C | + 110 C | Tube | |||||||||||||||
0In Stock2.000 On Order Expected 08-Feb-27 | Through Hole | PDIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 30 % | 16 mA | 1.33 V | 3 V | 8 mA | 100 mW | - 55 C | + 100 C | Tube | ||||||||
0In Stock | Through Hole | 1 Channel | 500 kb/s | 16000 Vrms | Open Collector | 25 mA | 1.5 V | 2 V | 13.5 mA | 100 mW | - 40 C | + 70 C | Tube | ||||||||||
0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 10 Mb/s | 4000 Vrms | Open Collector | 15 mA | 1.7 V | 23 ns | 7 ns | 5 V | 50 mA | 25 mW | - 40 C | + 100 C | VO06xxT | Reel | VO661T |