Toshiba - High Speed Optocouplers
1.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2531(TOSYK1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | 25 mA | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | SMD/SMT | MFSOP-6 | 1 Channel | 1 Mb/s | 2500 Vrms | Photo IC | 10 % | 16 mA | 1.65 V | 2 us | 800 ns | 5 V | 100 mW | - 55 C | + 100 C | TLP112 | Reel | |||||
Mfr: TLP112TPRF TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers 2500Vrms 1Mbit/s High Speed | Not Available Online | SMD/SMT | MFSOP-5 | 1 Channel | 1 Mb/s | 2500 Vrms | Photo IC | 10 % | 16 mA | 1.65 V | 5 V | 100 mW | - 55 C | + 100 C | TLP112 | Reel | ||||||
Not Available Online | SMD/SMT | MFSOP-6 | 1 Channel | 3750 Vrms | Photo IC | 10 mA | 1.57 V | 75 ns | 75 ns | 5 V | 50 mA | - 40 C | + 100 C | TLP108 | Tube | |||||||
Mfr: TLP2105(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC Dual Channel 3 STATE OUTPUT | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 5 Mb/s | 2500 Vrms | Totem Pole | 10 mA | 1.65 V | 75 ns | 75 ns | 5 V | - 40 C | + 100 C | TLP2105 | Tube | ||||||
Mfr: TLP2098(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers 5-Mbps AC-Input Gate Driver | Not Available Online | SMD/SMT | MFSOP-6 | 1 Channel | 5 Mb/s | 3750 Vrms | Photo IC | 10 mA | 1.57 V | 30 ns | 30 ns | 25 mA | - 40 C | + 100 C | TLP2098 | Tube | ||||||
Mfr: TLP2768A(TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | SMD/SMT | SO-6 Stretched | 1 Channel | 20 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2768A | |||||
Mfr: TLP550 -TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP557(MATU1-TP5,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 320 mA | ||||||||||||||||||||
Mfr: TLP2630(LF1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2310(V4-TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2391(V4-TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2701(GB-TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2748(D4-TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2767(D4-TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | PDIP-8 | 1 Channel | 15 Mb/s | 5000 Vrms | Totem Pole | 10 mA | 1.65 V | 15 ns | 15 ns | 5 V | 10 mA | 40 mW | - 40 C | + 100 C | TLP716 | Tube | ||||||
Mfr: TLP716(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC cplr IPM drive IFHL=6.5mA | Not Available Online | SMD/SMT | SDIP-6 | 1 Channel | 15 Mb/s | 5000 Vrms | Totem Pole | 10 mA | 1.65 V | 15 ns | 15 ns | 5 V | 10 mA | 40 mW | - 40 C | + 100 C | TLP716 | Reel | ||||
Not Available Online | SMD/SMT | MSOP-6 | 1 Channel | 50 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.6 V | 2 ns | 3 ns | 6 V | 10 mA | 40 mW | - 40 C | + 105 C | TLP117 | Tube | |||||
Not Available Online | TLP555 | Tube | ||||||||||||||||||||
Mfr: TLP2601(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC HI SPEED (10Mbps) | Not Available Online | SMD/SMT | 1 Channel | 10 Mb/s | 2500 Vrms | Open Collector | 10 mA | 1.65 V | 30 ns | 30 ns | 5 V | 40 mW | 0 C | + 70 C | Reel | |||||||
Mfr: TLP2631TP1F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers RECOMMENDED ALT 757-TLP2768ATPE | Not Available Online | PDIP-8 | 2 Channel | 10 Mb/s | 2500 Vrms | Open Collector | 10 mA | 1.65 V | 30 ns | 30 ns | 5 V | 16 mA | 40 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: TLP2631(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers 2500Vrms 10Mbit/s High CMR | Not Available Online | PDIP-8 | 2 Channel | 10 Mb/s | 2500 Vrms | Open Collector | 10 mA | 1.65 V | 30 ns | 30 ns | 5 V | 16 mA | 40 mW | - 40 C | + 85 C | Tube |