Toshiba - High Speed Optocouplers
1.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2200(LF1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP557(FJIGE-TP1,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 320 mA | ||||||||||||||||||||
Mfr: TLP512(HITACHI,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | 25 mA | |||||||||||||||||||||
Mfr: TLP2530(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers DARL DUAL CHANEL 6N135 | Not Available Online | Through Hole | PDIP-8 | 2 Channel | 1 Mb/s | 2500 Vrms | Open Collector | 7 % to 30 % | 16 mA | 1.65 V | 5 V | 8 mA | 45 mW | - 55 C | + 100 C | TLP2530 | Tube | |||||
Mfr: TLP2066(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC coupler Vcc=3.3V 20Mbps | Not Available Online | SMD/SMT | MSOP-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Totem Pole | 18 mA | 1.85 V | 5 ns | 4 ns | 6 V | 10 mA | 40 mW | - 40 C | + 100 C | TLP206 | Tube | ||||
Mfr: TLP2719(TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 1MBPS SO6L | Not Available Online | TLP2719 | ||||||||||||||||||||
Mfr: TLP708F(ABB-TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP759F(ABBTP4,J,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP759F(FA1-TP4S,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP750(D4-LF1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2766A(D4TP4,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2768A(D4SCT4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | |||||||||||||||||||||
Mfr: TLP2704(E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | |||||||||||||||||||||
Mfr: TLP2630(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers 2500Vrms 10Mbit/s Dual channel | Not Available Online | PDIP-8 | 2 Channel | 10 Mb/s | 2500 Vrms | Open Collector | 10 mA | 1.65 V | 30 ns | 30 ns | 5 V | 16 mA | 40 mW | - 40 C | + 85 C | Tube | ||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP754(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photocoupler, Photo IC Output | Not Available Online | Through Hole | DIP-8 | 1 Channel | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 5 V | 15 mA | 80 mW | - 40 C | + 125 C | TLP754 | Reel | |||||||
Mfr: TLP2361(V4-TPLE TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 15MBPS SO6 | Not Available Online | 2 mA | 1.5 V | TLP2361 | ||||||||||||||||||
Mfr: TLP104(V4-TPLE TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 10 mA | 1.61 V | TLP104 | ||||||||||||||||||
Not Available Online | PDIP-8 | 1 Channel | 1 Mb/s | 2500 Vrms | Phototransistor | 30 % | 16 mA | 1.65 V | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | TLP550 | Tube | |||||||
Not Available Online | PDIP-8 | 2 Channel | 1 Mb/s | 2500 Vrms | Open Collector | 19 % to 30 % | 16 mA | 1.65 V | 5 V | 8 mA | 45 mW | - 55 C | + 100 C | TLP2531 | Bulk |