Toshiba - High Speed Optocouplers
1.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP114A(IGM-TPRF) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers MINIFLAT PKG COUPLER OPTOCPLR/SOLID STATE | Not Available Online | SMD/SMT | MFSOP-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.42 V | 800 ns | 800 ns | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | TLP114A | Reel | |||
Not Available Online | SMD/SMT | SDIP-6 | 1 Channel | 5000 Vrms | Totem Pole | 5 mA | 1.6 V | 30 ns | 30 ns | 5 V | - 40 C | + 100 C | TLP715 | Tube | ||||||||
Not Available Online | PDIP-8 | 1 Channel | 10 Mb/s | 2500 Vrms | Open Collector | 10 mA | 1.65 V | 30 ns | 30 ns | 5 V | 25 mA | 40 mW | 0 C | + 70 C | Bulk | |||||||
Not Available Online | PDIP-8 | 1 Channel | 300 kb/s | 2500 Vrms | Photodarlington | 900 % | 1.6 mA | 1.65 V | 60 us | 25 us | 5 V | 60 mA | 100 mW | 0 C | + 70 C | 6N139 | Tube | |||||
Mfr: TLP104(TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Pwr Supply 30V 125 degC 3750 Vrms | Not Available Online | SMD/SMT | SOP-5 | 1 Channel | 1 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.61 V | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | TLP104 | Reel | ||||||
Not Available Online | 10 mA | 1.55 V | TLP2362 | |||||||||||||||||||
Not Available Online | 10 mA | 1.61 V | TLP2366 | |||||||||||||||||||
Not Available Online | PDIP-8 | 1 Channel | 300 kb/s | 2500 Vrms | Open Collector | 600 % | 1.6 mA | 1.65 V | 35 us | 10 us | 5 V | 60 mA | 100 mW | 0 C | + 70 C | 6N138 | Bulk | |||||
Not Available Online | SMD/SMT | MFSOP-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.3 V | 15 ns | 15 ns | 5 V | 40 mW | - 40 C | + 100 C | TLP116 | |||||||
Mfr: TLP116(TPR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC cplr 20Mbps Inverter logic | Not Available Online | SMD/SMT | MFSOP-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.3 V | 15 ns | 15 ns | 5 V | 10 mA | 40 mW | - 40 C | + 100 C | TLP116 | Reel | ||||
Mfr: TLP719(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC Cplr IGBT drive tp=0.8us | Not Available Online | SMD/SMT | SDIP-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Photo IC | 20 % | 16 mA | 1.65 V | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | TLP719 | Reel | |||||
Mfr: TLP117(TPR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC cplr 50Mbps Inverter logic T&R | Not Available Online | SMD/SMT | MFSOP-6 | 1 Channel | 50 Mb/s | 3750 Vrms | Photo IC | 10 mA | 1.6 V | 30 ns | 30 ns | 5 V | 40 mW | - 40 C | + 105 C | TLP117 | Reel | |||||
Mfr: TLP2770(D4-TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | |||||||||||||||||||||
Mfr: TLP2704(D4-TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | |||||||||||||||||||||
Mfr: TLP2761(TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | |||||||||||||||||||||
Mfr: TLP2761(TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | |||||||||||||||||||||
Mfr: TLP2766A(D4TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | 10 mA | 1.4 V | 5 ns | 4 ns | 5 V | 3 mA | 40 mW | - 40 C | + 125 C | TLP2766A | |||||
Mfr: TLP719F(D4SOY-TP,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP750(D4-O-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP750F(D4-TP4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP754F(TP4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP759(D4MBIMT1J,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP759(D4YSKT1,J,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP759(IGM-TP1,J,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP759F(D4ISIMT4JF TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online |