Toshiba - High Speed Optocouplers
1.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2312(TPRE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC CPLR 5MBPS SO6 | Not Available Online | SMD/SMT | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | TLP2312 | ||||||
Mfr: TLP116A(TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Pwr Suply 6V100degC Oper 5.5V 3750Vrms | Not Available Online | SMD/SMT | SOP-5 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 10 mA | 1.58 V | 15 ns | 15 ns | 5 V | 10 mA | 40 mW | - 40 C | + 100 C | TLP116A | Reel | ||||
Mfr: TLP2161(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers High Speed Logic Output Coupler | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 15 Mb/s | 2500 Vrms | Photo IC | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | Tube | |||||
Not Available Online | 10 mA | 1.61 V | TLP2366 | |||||||||||||||||||
Not Available Online | PDIP-8 | 1 Channel | 1 Mb/s | 2500 Vrms | Open Collector | 40 % | 16 mA | 1.65 V | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | TLP559 | Tube | |||||||
Not Available Online | 10 mA | 1.55 V | TLP2355 | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2955(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers PHOTOCOUPLER HI-SPD DIP8(F type) | Not Available Online | Through Hole | DIP-8 | 1 Channel | 5 Mb/s | 5000 Vrms | Totem Pole, Buffer | 10 mA | 1.55 V | 16 ns | 14 ns | 5 V | 25 mA | 40 mW | - 40 C | + 125 C | TLP2955 | Tube | ||||
Mfr: TLP2662(TP1F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 10MPBS DIP8-SMD | Not Available Online | 10 mA | 1.55 V | |||||||||||||||||||
Mfr: TLP118(V4-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers PHOTOCPLR 20MBIT SO6 | Not Available Online | TLP118 | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | 2 mA | 1.5 V | TLP2361 | |||||||||||||||||||
Mfr: TLP118(TPR,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers PDP 15kV 4.5 to 5.5V 5.0mA 60ns 3750 Vrm | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 10 mA | 1.61 V | 30 ns | 30 ns | 5 V | - 40 C | + 125 C | TLP118 | Reel | ||||||
Mfr: TLP714F(D4HW1TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP715(D4-MBS-TP,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP550(MAT-TP5,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2630(MAT,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2748(D4-TP4,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2304(E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC CPLR 1MBPS SO6 | Not Available Online | |||||||||||||||||||||
Mfr: TLPN137(D4-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photo-IC 10Mbps 5.5V | Not Available Online | SMD/SMT | DIP-8 | 1 Channel | 10 Mb/s | 5000 Vrms | Open Collector | 20 mA | 1.7 V | 12 ns | 3 ns | 5 V | 50 mA | 85 mW | - 40 C | + 85 C | Reel | |||||
Mfr: TLP2704(TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online |