• High Speed Optocouplers

Toshiba - High Speed Optocouplers

1.048 Results
1.048 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: TLP2703(TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Other Available Inventory
High Speed Optocouplers Photo-IC 100Kbps CTR=900%min

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
100 kb/s
5000 Vrms
Photo IC
900 %
1.6 mA
1.47 V
5 V
80 mA
100 mW
- 40 C
+ 125 C
Reel
Datasheet
Mfr: TLP2761(E
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers Photo-IC 2.7 to 5.5V 125degC 5000 Vrms

Not Available Online

Call
or
View Details
SMD/SMT
1 Channel
15 Mb/s
5000 Vrms
Totem Pole
10 mA
1.5 V
3 ns
3 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
TLP2761
Tube
Datasheet
Mfr: TLP2770(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 20Mbps CTR=900%min

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SO-6
1 Channel
20 Mb/s
5000 Vrms
Totem Pole
1.3 mA
1.5 V
1.3 ns
1 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
TLP2770
Tube
Datasheet
Mfr: TLP2745(TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Other Available Inventory
High Speed Optocouplers Photocoupler

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
10 Mb/s
5000 Vrms
Totem Pole, Buffer
3 mA
1.55 V
3 ns
3 ns
5 V
50 mA
140 mW
- 40 C
+ 110 C
Reel
Datasheet
Mfr: TLP104(TPR,E)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 400ns

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
1 Mb/s
3750 Vrms
Open Collector
10 mA
1.61 V
5 V
8 mA
40 mW
- 40 C
+ 125 C
TLP104
Reel
Datasheet
Mfr: TLP109(IGM,E)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 800ns

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
20 %
16 mA
1.64 V
800 ns
800 ns
5 V
8 mA
140 mW
- 55 C
+ 125 C
TLP109
Tube
Datasheet
Mfr: TLP109(TPR,E)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 800ns

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
20 %
16 mA
1.64 V
800 ns
800 ns
5 V
8 mA
140 mW
- 55 C
+ 125 C
TLP109
Reel
Datasheet
Mfr: TLP2309(E)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 6V VCC 3750 Vrms 6K Vtr

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Open Collector
15 %
10 mA
1.55 V
5 V
8 mA
100 mW
- 40 C
+ 110 C
TLP2309
Tube
Datasheet
Mfr: TLP2767(TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 2.7 to 5.5V 3750Vrms 2.5mA 50Mb

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
50 Mb/s
5000 Vrms
Photo IC
5.5 mA
1.6 V
2 ns
1 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
Reel
Datasheet
Mfr: TLP2710(TP4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
5 Mb/s
5000 Vrms
Totem Pole
6 mA
1.53 V
11 ns
13 ns
5 V
3.2 mA
40 mW
- 40 C
+ 125 C
TLP2710
Reel
Datasheet
Mfr: TLP2768A(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SO-6 Stretched
1 Channel
20 Mb/s
5000 Vrms
Open Collector
10 mA
1.55 V
30 ns
30 ns
5 V
25 mA
60 mW
- 40 C
+ 125 C
TLP2768A
Tube
Datasheet
Mfr: TLP2363(V4-TPR,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler VDE 4mA 3750Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SO-6
1 Channel
15 Mb/s
3750 Vrms
Photo IC
25 mA
1.5 V
23 ns
7 ns
5 V
25 mA
100 mW
- 40 C
+ 105 C
Reel
Datasheet
Mfr: TLP2312(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
5 Mb/s
3750 Vrms
Totem Pole
8 mA
1.9 V
2.2 ns
1.6 ns
5 V
8 mA
40 mW
- 40 C
+ 125 C
Tube
Datasheet
Mfr: TLP2312(TPL,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
5 Mb/s
3750 Vrms
Totem Pole
8 mA
1.9 V
2.2 ns
1.6 ns
5 V
8 mA
40 mW
- 40 C
+ 125 C
TLP2312
Reel
TLP2312(TPL,E(O
Datasheet
Mfr: TLP2719(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler 20V 1mA 2000ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
5000 Vrms
Open Collector
37 %
20 mA
1.6 V
5 V
2.4 mA
100 mW
- 40 C
+ 100 C
TLP2719
Tube
Datasheet
Mfr: TLP2719(TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
5000 Vrms
Open Collector
37 %
20 mA
1.6 V
5 V
2.4 mA
100 mW
- 40 C
+ 100 C
TLP2719
Reel
Datasheet
Mfr: TLP2304(TPR,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Open Collector
10 mA
1.55 V
5 V
15 mA
40 mW
- 40 C
+ 125 C
TLP2304
Reel
Datasheet
Mfr: TLP2362(E)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 6V VCC 3750 Vrms 6K Vtr

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
10 Mb/s
3750 Vrms
Open Collector
10 mA
1.55 V
12.8 ns
2.6 ns
5 V
25 mA
60 mW
- 40 C
+ 125 C
TLP2362
Tube
Datasheet
Mfr: TLP2270(TP4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-8
2 Channel
20 Mb/s
5000 Vrms
Totem Pole
6 mA
1.5 V
1.3 ns
1 ns
5 V
3.2 mA
40 mW
- 40 C
+ 125 C
TLP2270
Reel
Datasheet
Mfr: TLP2719(D4-LF4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
5000 Vrms
Open Collector
37 %
20 mA
1.6 V
5 V
2.4 mA
100 mW
- 40 C
+ 100 C
TLP2719
Tube
Datasheet
Mfr: TLP2719(D4-TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
5000 Vrms
Open Collector
37 %
20 mA
1.6 V
5 V
2.4 mA
100 mW
- 40 C
+ 100 C
TLP2719
Reel
Datasheet
Mfr: TLP2303(TPL,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers 2.3mm Low Profile IC 18V 3750Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
1 Mb/s
3750 Vrms
Open Collector
4500 %
1.6 mA
1.47 V
5 V
80 mA
100 mW
- 40 C
+ 125 C
TLP2303
Reel
Datasheet
Mfr: TLP2770(D4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 2.7-5.5V 5000Vrms .4mA 20Mbps

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
5000 Vrms
Totem Pole
1.3 mA
1.5 V
1.3 ns
1 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
TLP2770
Tube
Datasheet
Mfr: TLP2767(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 2.7 to 5.5V 3750Vrms 2.5mA 50Mb

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
50 Mb/s
5000 Vrms
Photo IC
5.5 mA
1.6 V
2 ns
1 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
Tube
Datasheet
Mfr: TLP2303(TPR,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers 2.3mm Low Profile IC 18V 3750Vrms

0In Stock

Please adjust quantity to Min / Mult value
1.6 mA
1.47 V
TLP2303
Reel
  • ...
  • 4
  • 5
  • 6