Toshiba - High Speed Optocouplers
1.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2761(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 15Mbps 6V I-Temp | 0In Stock | Reel | ||||||||||||||||||||
Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 5 V | 15 mA | 40 mW | - 40 C | + 125 C | TLP2704 | Tube | |||||||
Mfr: TLP2704(TP,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC -0.5-30V 5000Vrms 1.3mA 1Mbps | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 5 V | 15 mA | 40 mW | - 40 C | + 125 C | TLP2704 | Reel | ||||||
Mfr: TLP2361(V4-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler, Photo IC Output | 0In Stock | SMD/SMT | SOP-5 | 1 Channel | 15 Mb/s | 3750 Vrms | Totem Pole | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2361 | Reel | ||||
Mfr: TLP2161(TP,F) TTI: TLP2161(TP,F) Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photocoupler, Photo IC Output | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 15 Mb/s | 2500 Vrms | Totem Pole | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | Reel | |||||
Mfr: TLP2160(TP,F) TTI: TLP2160(TP,F) Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photocoupler, Photo IC Output | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 20 Mb/s | 2500 Vrms | Totem Pole | 10 mA | 1.55 V | 15 ns | 15 ns | 5 V | 10 mA | 60 mW | - 40 C | + 125 C | Reel | |||||
Mfr: TLP2168(TP,F) TTI: TLP2168(TP,F) Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photocoupler, Photo IC Output | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 20 Mb/s | 2500 Vrms | Open Collector | 10 mA | 1.57 V | 30 ns | 30 ns | 5 V | 25 mA | 40 mW | - 40 C | + 125 C | Reel | |||||
Mfr: TLP2405(TP,F) TTI: TLP2405(TP,F) Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photocoupler, Photo IC Output | Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.57 V | 30 ns | 30 ns | 5 V | 25 mA | 40 mW | - 40 C | + 100 C | TLP2405 | Reel | ||||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Photo IC | 25 mA | 1.5 V | 23 ns | 7 ns | 5 V | 25 mA | 100 mW | - 40 C | + 105 C | Reel | ||||||
Mfr: TLP118(TPR,E(T TTI: TLP118(TPR,E(T Toshiba Availability: Not Available OnlineHigh Speed Optocouplers PHOTOCPLR 20MBIT SO6 | Not Available Online | Reel | ||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||
Mfr: TLP2368(TPR,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers 3750 Vrms 20MBd 4mA 2.7 to 5.5V LED | Not Available Online | 20 Mb/s | 10 mA | 1.55 V | TLP2368 | Reel | ||||||||||||||||
Mfr: TLP2355(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC -0.5 to 20V 125degC 3750 Vrms | 0In Stock | 5 Mb/s | 10 mA | 1.55 V | TLP2355 | Reel | ||||||||||||||||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | Reel | ||||||
Mfr: TLP559(IGM-TP5F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers 8DIP COUPLER OPTOCPLR/SOLID STATE | Not Available Online | Through Hole | DIP-8 | 1 Mb/s | Photo IC | 16 mA | 1.65 V | TLP559 | Reel | |||||||||||||
Mfr: TLP2601(LF1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC HI SPEED (10Mbps) | Not Available Online | Through Hole | DIP-8 | 1 Channel | 10 Mb/s | 2500 Vrms | Open Collector | 10 mA | 1.65 V | 30 ns | 30 ns | 5 V | 25 mA | 40 mW | 0 C | + 70 C | Tube | |||||
0In Stock | Reel | |||||||||||||||||||||
Mfr: TLP2530(TP1F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers DUAL CH 8DIP TTL COUPLER | Not Available Online | PDIP-8 | 2 Channel | 1 Mb/s | 2500 Vrms | Open Collector | 7 % to 30 % | 16 mA | 1.65 V | 5 V | 8 mA | 45 mW | - 55 C | + 100 C | TLP2530 | Reel | ||||||
Not Available Online | PDIP-8 | 1 Channel | 1 Mb/s | 2500 Vrms | Open Collector | 18 % | 16 mA | 1.65 V | 1.5 us | 1.5 us | 5 V | 8 mA | 100 mW | 0 C | + 70 C | 6N135 | Tube | |||||
Mfr: TLP2404(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photo-IC 6K Vpk 3750 1.6mA 30ns | Not Available Online | 10 mA | 1.57 V | TLP2404 | Tube | |||||||||||||||||
Mfr: TLP2161(TP,F) TTI: TLP2161(TPF) Toshiba Availability: Not Available OnlineHigh Speed Optocouplers OPTOCPRL 15MBP 2CH SO8 | Not Available Online | 2 mA | 1.5 V | Reel | ||||||||||||||||||
0In Stock | SO-6-5 | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 20 mA | 1.5 V | 15 ns | 12 ns | 25 mA | 140 mW | - 40 C | + 125 C | TLP2398 | Reel | |||||||
Mfr: TLP2110(TP,F) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 5Mbps I-Temp | 0In Stock | 5 Mb/s | Reel | |||||||||||||||||||
0In Stock | SMD/SMT | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | Reel | |||||||
Mfr: 6N139(TP1F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC CPLR, 300KBPS CTR 400%MIN Opto | Not Available Online | Through Hole | DIP-8 | 1 Channel | 300 kb/s | 2500 Vrms | Photodarlington | 900 % | 1.6 mA | 1.65 V | 60 us | 25 us | 5 V | 100 mW | 0 C | + 70 C | 6N139 | Reel |