• High Speed Optocouplers

TLP104 - Toshiba - High Speed Optocouplers

6 Results
6 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP104(TPR,E)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 400ns

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
1 Mb/s
3750 Vrms
Open Collector
10 mA
1.61 V
5 V
8 mA
40 mW
- 40 C
+ 125 C
TLP104
Reel
Datasheet
Mfr: TLP104(E)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 400ns

Not Available Online

Call
or
View Details
1 Channel
1 Mb/s
3750 Vrms
Open Collector
10 mA
1.61 V
5 V
8 mA
40 mW
- 40 C
+ 125 C
TLP104
Tube
Datasheet
Mfr: TLP104(V4,E
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers High Speed Coupler

Not Available Online

Call
or
View Details
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
10 mA
1.61 V
5 V
8 mA
80 mW
- 40 C
+ 125 C
TLP104
Tube
Datasheet
Mfr: TLP104(TPL,E
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

End of Life
High Speed Optocouplers Pwr Supply 30V 125 degC 3750 Vrms

Not Available Online

Call
or
View Details
SMD/SMT
SOP-5
1 Channel
1 Mb/s
3750 Vrms
Open Collector
10 mA
1.61 V
5 V
8 mA
40 mW
- 40 C
+ 125 C
TLP104
Reel
Datasheet
Mfr: TLP104(V4-TPLE
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
10 mA
1.61 V
TLP104
TLP104(V4-TPLE(T Toshiba
Datasheet
Mfr: TLP104(V4-TPLE(T
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers PHOTOCOUPLER 2MBIT SO6

Not Available Online

Call
or
View Details
Call to Verify
TLP104