• High Speed Optocouplers

TLP114A - Toshiba - High Speed Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP114A(TPR,F) Toshiba
Datasheet
Mfr: TLP114A(TPR,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers IC cplr 1Mbps CTR=20%min

Not Available Online

Call
or
View Details
SMD/SMT
MFSOP-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
20 %
16 mA
1.42 V
800 ns
800 ns
5 V
8 mA
100 mW
- 55 C
+ 100 C
TLP114A
Reel
Datasheet
Mfr: TLP114A(IGM-TPRF)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers MINIFLAT PKG COUPLER OPTOCPLR/SOLID STATE

Not Available Online

Call
or
View Details
SMD/SMT
MFSOP-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
20 %
16 mA
1.42 V
800 ns
800 ns
5 V
8 mA
100 mW
- 55 C
+ 100 C
TLP114A
Reel