TLP2105 - Toshiba - High Speed Optocouplers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2105(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC Dual Channel 3 STATE OUTPUT | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 5 Mb/s | 2500 Vrms | Totem Pole | 10 mA | 1.65 V | 75 ns | 75 ns | 5 V | - 40 C | + 100 C | TLP2105 | Tube | ||||||
Mfr: TLP2105(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photo-IC 4.5 to 20V 2500Vrms 6mA 220ns | Not Available Online | TLP2105 | Reel |