TLP2270 - Toshiba - High Speed Optocouplers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2270(TP4,E(O TTI: TLP2270(TP4E(O Toshiba Availability: 1.500In StockHigh Speed Optocouplers OPTOCPLR HSPEED 20MBBD SO8L | 1.500In Stock | TLP2270 | Reel | |||||||||||||||||||
Mfr: TLP2270(LF4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler 6V .8mA 25ns 5000Vrms | 0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | 6 mA | 1.5 V | 1.3 ns | 1 ns | 5 V | 3.2 mA | 40 mW | - 40 C | + 125 C | TLP2270 | Tube | ||||
Mfr: TLP2270(D4-LF4,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photocoupler VDE 6V .8mA 25ns 5000Vrms | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | 6 mA | 1.5 V | 1.3 ns | 1 ns | 5 V | 3.2 mA | 40 mW | - 40 C | + 125 C | TLP2270 | Tube | ||||
0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | 6 mA | 1.5 V | 1.3 ns | 1 ns | 5 V | 3.2 mA | 40 mW | - 40 C | + 125 C | TLP2270 | Reel | |||||
Mfr: TLP2270(D4-TP4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 6V .8mA 25ns 5000Vrms | 0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | 6 mA | 1.5 V | 1.3 ns | 1 ns | 5 V | 3.2 mA | 40 mW | - 40 C | + 125 C | TLP2270 | Reel | ||||
Mfr: TLP2270(D4-TP4,E(O TTI: TLP2270(D4-TP4E(O Toshiba Availability: 0In StockHigh Speed Optocouplers OPTOCPLR HSPEED 20MBIT SO8L | 0In Stock | TLP2270 | Reel |