• High Speed Optocouplers

TLP2303 - Toshiba - High Speed Optocouplers

7 Results
7 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2303(TPL,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers 2.3mm Low Profile IC 18V 3750Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
1 Mb/s
3750 Vrms
Open Collector
4500 %
1.6 mA
1.47 V
5 V
80 mA
100 mW
- 40 C
+ 125 C
TLP2303
Reel
Datasheet
Mfr: TLP2303(TPR,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers 2.3mm Low Profile IC 18V 3750Vrms

0In Stock

Please adjust quantity to Min / Mult value
1.6 mA
1.47 V
TLP2303
Reel
Datasheet
Mfr: TLP2303(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Gen Purp 1-Circuit 18V 1.5mA

0In Stock

Please adjust quantity to Min / Mult value
1.6 mA
1.47 V
TLP2303
Tube
TLP2303(E(T Toshiba
Datasheet
Mfr: TLP2303(E(T
TTI: TLP2303(E(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 100KBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
1.6 mA
1.47 V
TLP2303
Tube
TLP2303(V4-TPL,E(T Toshiba
Datasheet
Mfr: TLP2303(V4-TPL,E(T
TTI: TLP2303(V4-TPLE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 100KBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
TLP2303
Reel
TLP2303(TPL,E(T Toshiba
Datasheet
Mfr: TLP2303(TPL,E(T
TTI: TLP2303(TPLE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 100KBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
1.6 mA
1.47 V
TLP2303
Reel
TLP2303(TPR,E(T Toshiba
Datasheet
Mfr: TLP2303(TPR,E(T
TTI: TLP2303(TPRE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 100KBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
1.6 mA
1.47 V
TLP2303
Reel