• High Speed Optocouplers

TLP2304 - Toshiba - High Speed Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2304(TPR,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Open Collector
10 mA
1.55 V
5 V
15 mA
40 mW
- 40 C
+ 125 C
TLP2304
Reel