• High Speed Optocouplers

TLP2368 - Toshiba - High Speed Optocouplers

6 Results
6 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2368(E)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Other Available Inventory
High Speed Optocouplers Photo-IC 2.7 to 5.5V 3750 Vrms 6K Vpk

Not Available Online

Other Available Inventory
Call
or
View Details
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
3750 Vrms
Open Collector
10 mA
1.55 V
30 ns
30 ns
5 V
25 mA
60 mW
- 25 C
+ 125 C
TLP2368
Tube
Datasheet
Mfr: TLP2368(TPR,E
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers 3750 Vrms 20MBd 4mA 2.7 to 5.5V LED

Not Available Online

Call
or
View Details
20 Mb/s
10 mA
1.55 V
TLP2368
Reel
TLP2368(TPR,E(T Toshiba
Datasheet
Mfr: TLP2368(TPR,E(T
TTI: TLP2368(TPRE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 20MBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
10 mA
1.55 V
TLP2368
Reel
TLP2368(TPL,E(T Toshiba
Datasheet
Mfr: TLP2368(TPL,E(T
TTI: TLP2368(TPLE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 20MBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
10 mA
1.55 V
TLP2368
Reel
TLP2368(V4-TPL,E(T Toshiba
Datasheet
Mfr: TLP2368(V4-TPL,E(T
TTI: TLP2368(V4-TPLE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 20MBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
TLP2368
Reel
TLP2368(E(T Toshiba
Datasheet
Mfr: TLP2368(E(T
TTI: TLP2368(E(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 20MBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
10 mA
1.55 V
TLP2368
Tube