• High Speed Optocouplers

TLP2710 - Toshiba - High Speed Optocouplers

11 Results
11 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2710(D4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler VDE 6V .3mA 50ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
5 Mb/s
5000 Vrms
Totem Pole
6 mA
1.53 V
11 ns
13 ns
5 V
3.2 mA
40 mW
- 40 C
+ 125 C
TLP2710
Tube
Datasheet
Mfr: TLP2710(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler 6V .3mA 50ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
5 Mb/s
5000 Vrms
Totem Pole
6 mA
1.53 V
11 ns
13 ns
5 V
3.2 mA
40 mW
- 40 C
+ 125 C
TLP2710
Tube
Datasheet
Mfr: TLP2710(TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Other Available Inventory
High Speed Optocouplers

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
5 Mb/s
5000 Vrms
Totem Pole
6 mA
1.53 V
11 ns
13 ns
5 V
3.2 mA
40 mW
- 40 C
+ 125 C
TLP2710
Reel
Datasheet
Mfr: TLP2710(D4-LF4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler VDE 6V .3mA 50ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
5 Mb/s
5000 Vrms
Totem Pole
6 mA
1.53 V
11 ns
13 ns
5 V
3.2 mA
40 mW
- 40 C
+ 125 C
TLP2710
Tube
Datasheet
Mfr: TLP2710(LF4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler 6V .3mA 50ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
5 Mb/s
5000 Vrms
Totem Pole
6 mA
1.53 V
11 ns
13 ns
5 V
3.2 mA
40 mW
- 40 C
+ 125 C
TLP2710
Tube
Datasheet
Mfr: TLP2710(D4-TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler VDE 6V .3mA 50ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
5 Mb/s
5000 Vrms
Totem Pole
6 mA
1.53 V
11 ns
13 ns
5 V
3.2 mA
40 mW
- 40 C
+ 125 C
TLP2710
Reel
Datasheet
Mfr: TLP2710(TP4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
5 Mb/s
5000 Vrms
Totem Pole
6 mA
1.53 V
11 ns
13 ns
5 V
3.2 mA
40 mW
- 40 C
+ 125 C
TLP2710
Reel
Datasheet
Mfr: TLP2710(D4-TP4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler VDE 6V .3mA 50ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
5 Mb/s
5000 Vrms
Totem Pole
6 mA
1.53 V
11 ns
13 ns
5 V
3.2 mA
40 mW
- 40 C
+ 125 C
TLP2710
Reel
TLP2710(D4-TP,E(T Toshiba
Datasheet
Mfr: TLP2710(D4-TP,E(T
TTI: TLP2710(D4-TPE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 5MBPS SO6L

0In Stock

Please adjust quantity to Min / Mult value
TLP2710
Reel
TLP2710(E(T Toshiba
Datasheet
Mfr: TLP2710(E(T
TTI: TLP2710(E(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 5MBPS SO6L

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
5 Mb/s
5000 Vrms
Totem Pole, Buffer
- 40 C
+ 125 C
TLP2710
Tube
TLP2710(TP,E(T Toshiba
Datasheet
Mfr: TLP2710(TP,E(T
TTI: TLP2710(TPE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 5MBPS SO6L

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
5 Mb/s
5000 Vrms
Totem Pole, Buffer
- 40 C
+ 125 C
TLP2710
Reel