• High Speed Optocouplers

TLP2770 - Toshiba - High Speed Optocouplers

4 Results
4 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2770(TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Other Available Inventory
High Speed Optocouplers Photo-IC 20Mbps CTR=900%min

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
5000 Vrms
Totem Pole
1.3 mA
1.5 V
1.3 ns
1 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
TLP2770
Reel
Datasheet
Mfr: TLP2770(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 20Mbps CTR=900%min

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SO-6
1 Channel
20 Mb/s
5000 Vrms
Totem Pole
1.3 mA
1.5 V
1.3 ns
1 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
TLP2770
Tube
Datasheet
Mfr: TLP2770(D4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 2.7-5.5V 5000Vrms .4mA 20Mbps

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
5000 Vrms
Totem Pole
1.3 mA
1.5 V
1.3 ns
1 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
TLP2770
Tube
Datasheet
Mfr: TLP2770(D4-TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 2.7-5.5V 5000Vrms .4mA 20Mbps

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
5000 Vrms
Totem Pole
1.3 mA
1.5 V
1.3 ns
1 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
TLP2770
Reel