Vishay - High Speed Optocouplers
227 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SFH6720-X001T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 5Mbd High-Speed w/Schmitt Trigger | Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 5 Mb/s | 4000 Vrms | Photo IC | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | - 40 C | + 85 C | Reel | |||||
Mfr: SFH6741-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 10Mbd High-Speed w/Optical Photodiode | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Drain | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Reel | |||||
Mfr: SFH6135-X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>5-7% | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 16 % | 16 mA | 1.6 V | 3 V | 16 mA | 100 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: SFH6135-X019 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>5-7% | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 16 % | 16 mA | 1.6 V | 3 V | 16 mA | 100 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: SFH6136-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>15-19% | Not Available Online | PDIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.6 V | 3 V | 16 mA | 100 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: SFH6136-X009T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>15-19% | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.6 V | 3 V | 16 mA | 100 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: SFH6136-X019T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>15-19% | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.6 V | 3 V | 16 mA | 100 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: 6N138-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers H. Speed 100MBd CTR>300% | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 100 kb/s | 5300 Vrms | Photodarlington | 1600 % | 1.6 mA | 1.4 V | 35 us | 10 us | 5 V | 100 mW | - 55 C | + 100 C | ||||||
Mfr: SFH6136-X018 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers Optocoupler SMD8 | Not Available Online | SMD/SMT | SMD-8 | 1 Mb/s | Photodarlington | 16 mA | 1.6 V | Reel | ||||||||||||||
Mfr: VOM452-X001T TTI: Not Assigned Vishay Availability: Not Available OnlineHigh Speed Optocouplers OPTOCPLR HSPEED 1MBIT SOP5 | Not Available Online | |||||||||||||||||||||
Not Available Online | PDIP-8 | 2 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.33 V | 4.5 V | 8 mA | 145 mW | - 55 C | + 100 C | Tube | ||||||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 30 % | 16 mA | 1.5 V | 3 V | 8 mA | 100 mW | - 55 C | + 100 C | Tube | |||||||
Not Available Online | PDIP-8 | 1 Channel | 5 Mb/s | 5300 Vrms | Open Collector | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | - 40 C | + 85 C | Tube | |||||||
Mfr: SFH6326-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Tran Out Dl CTR>19% | Not Available Online | PDIP-8 | 2 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.33 V | 4.5 V | 8 mA | 145 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: SFH6326-X017 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Tran Out Dl CTR>19% | Not Available Online | SMD/SMT | SMD-8 | 2 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.33 V | 4.5 V | 8 mA | 145 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: SFH6138-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Kbd High-Speed Single CTR > 300% | Not Available Online | PDIP-8 | 1 Channel | 100 kb/s | 5300 Vrms | Photodarlington | 1600 % | 16 mA | 1.4 V | 5 V | 60 mA | 100 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: SFH6138-X017 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Kbd High-Speed Single CTR > 300% | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 100 kb/s | 5300 Vrms | Photodarlington | 1600 % | 16 mA | 1.4 V | 5 V | 60 mA | 100 mW | - 55 C | + 100 C | Tube | ||||||
Not Available Online | PDIP-8 | 2 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 60 mW | - 40 C | + 100 C | Tube | |||||||
Not Available Online | PDIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 16 % | 25 mA | 1.6 V | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | Tube | ||||||||
Mfr: 6N1136-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>15% | Not Available Online | PDIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 25 mA | 1.6 V | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: 6N136-X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>35% | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.33 V | 5 ns | 5 ns | 5 V | 8 mA | 100 mW | 0 C | + 70 C | Tube | ||||
Mfr: 6N139-X009 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 100kbd High-Speed Trans Out CTR>500% | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 100 kb/s | 5300 Vrms | Photodarlington | 2000 % | 1.6 mA | 1.4 V | 60 us | 25 us | 5 V | 60 mA | 100 mW | - 55 C | + 100 C | Tube | ||||
Mfr: SFH6345-X017 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30% | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 30 % | 16 mA | 1.33 V | 3 V | 100 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: SFH636-X001 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>19% | Not Available Online | Through Hole | PDIP-6 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 30 % | 16 mA | 1.5 V | 3 V | 8 mA | 100 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: SFH636-X016 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>19% | Not Available Online | Through Hole | PDIP-6 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 30 % | 16 mA | 1.5 V | 3 V | 8 mA | 100 mW | - 55 C | + 100 C | Tube |