• High Speed Optocouplers

6N139 - Vishay - High Speed Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 6N139
TTI: 6N139
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
High Speed Optocouplers HG Photodarlington

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Through Hole
PDIP-8
1 Channel
100 kb/s
5300 Vrms
Photodarlington
2000 %
1.6 mA
1.4 V
60 us
25 us
5 V
60 mA
100 mW
- 55 C
+ 100 C
6N139
Tube