• High Speed Optocouplers

SFH673x - Vishay - High Speed Optocouplers

3 Results
3 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: SFH6732
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
High Speed Optocouplers 5Mbd Low Input Curr Dual Channel

Not Available Online

Call
or
View Details
PDIP-8
2 Channel
5 Mb/s
5300 Vrms
Open Collector
5 mA
1.6 V
40 ns
10 ns
3 V
25 mA
100 mW
0 C
+ 85 C
SFH673x
Tube
Datasheet
Mfr: SFH6732-X007T
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
High Speed Optocouplers Dual 5Mbd High-Speed w/Schmitt Trigger

Not Available Online

Call
or
View Details
SMD/SMT
SMD-8
2 Channel
5 Mb/s
5300 Vrms
Open Collector
5 mA
1.6 V
40 ns
10 ns
3 V
25 mA
100 mW
- 40 C
+ 85 C
SFH673x
Reel
Datasheet
Mfr: SFH6731
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
High Speed Optocouplers 5Mbd Low Input Curr Dual Channel

Not Available Online

Call
or
View Details
PDIP-8
2 Channel
5 Mb/s
5300 Vrms
Open Collector
5 mA
1.6 V
40 ns
10 ns
3 V
25 mA
100 mW
0 C
+ 85 C
SFH673x
Tube