VOW - Vishay - High Speed Optocouplers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VOW136-X017T TTI: VOW136-X017T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers WSMD-8 1MBd VDE -e3 | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Photo IC | 24 % | 16 mA | 1.38 V | 3 V | 8 mA | 100 mW | - 40 C | + 100 C | VOW | Reel | |||||
Mfr: VOW137-X017T TTI: VOW137-X017T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers WSMD-8 10MBd VDE -e3 | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Photo IC | 10 mA | 1.4 V | 14 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | VOW | Reel | ||||
Mfr: VOW136-X001 TTI: VOW136-X001 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers WDIP-8 1MBd Coupler VDE | 0In Stock | Through Hole | DIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Photo IC | 24 % | 16 mA | 1.38 V | 3 V | 8 mA | 100 mW | - 40 C | + 100 C | VOW | Tube | |||||
Mfr: VOW137-X001 TTI: VOW137-X001 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers WDIP-8 10MBd Coupler VDE | 0In Stock | Through Hole | DIP-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Photo IC | 10 mA | 1.4 V | 14 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | VOW | Tube | ||||
Mfr: VOW2611-X001 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers WDIP-8 10MBd Coupler VDE | Not Available Online | Through Hole | DIP-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Photo IC | 10 mA | 1.4 V | 14 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | VOW | Tube | ||||
Mfr: VOW135-X001 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers WDIP-8 1MBd Coupler VDE | Not Available Online | Through Hole | DIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Photo IC | 18 % | 16 mA | 1.38 V | 3 V | 8 mA | 100 mW | - 40 C | + 100 C | VOW | Tube | |||||
Mfr: VOW135-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers WSMD-8 1MBd VDE -e3 | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Photo IC | 18 % | 16 mA | 1.38 V | 3 V | 8 mA | 100 mW | - 40 C | + 100 C | VOW | Reel | |||||
Mfr: VOW2611-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers WSMD-8 10MBd VDE -e3 | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Photo IC | 10 mA | 1.4 V | 14 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | VOW | Reel |