High Speed Optocouplers
1.303 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2398(TPL,E(T TTI: TLP2398(TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6 | 0In Stock | 3 mA | 1.5 V | 25 mA | TLP2398 | Reel | ||||||||||||||||
Mfr: TLP2701(GB-TPL,E(T TTI: TLP2701(GB-TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20KBPS SO6L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2361(V4-TPR,E(T TTI: TLP2361(V4-TPRE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 15MBPS SO6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: VO3022-X006 TTI: VO3022-X006 Vishay / Dale Availability: Not Available OnlineHigh Speed Optocouplers OPTOTRIAC NZC 10MA DIP-6 | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: TLP2355(V4-TPL,E(T TTI: TLP2355(V4-TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6 | 0In Stock | TLP2355 | Reel | |||||||||||||||||||
Mfr: TLP109(TPR,E(T TTI: TLP109(TPRE(T Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCPLR 1MBIT SO6 CTR 20% | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | Reel | |||
Mfr: TLP2358(E(T TTI: TLP2358(E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6 | 0In Stock | 10 mA | 1.55 V | TLP2358 | Tube | |||||||||||||||||
Mfr: TLP2358(TPL,E(T TTI: TLP2358(TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6 | 0In Stock | 10 mA | 1.55 V | TLP2358 | Reel | |||||||||||||||||
Mfr: TLP2301(GB-TPL,E(T TTI: TLP2301(GB-TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCPLR MSPEED 20KBPS SO6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2704(TP,E(T TTI: TLP2704(TPE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6L | 0In Stock | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | - 40 C | + 125 C | TLP2704 | Reel | |||||||||||||
Mfr: TLP2309(TPL,E(T TTI: TLP2309(TPL,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 1MBPS SO6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2310(TPR,E(T TTI: TLP2310(TPR,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2301(GB-TPL,E(T TTI: TLP2301(GB-TPL,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCPLR MSPEED 20KBPS SO6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2362(V4-TPL,E(T TTI: TLP2362(V4-TPL,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 10MBPS SO6 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2748(D4-TP4,E(T TTI: TLP2748(D4-TP4,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2762B(D4LF4,E(T TTI: TLP2762B(D4LF4,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 10MBPS SO6L | 0In Stock | Tube | ||||||||||||||||||||
Mfr: TLP2768B(D4LF4,E(T TTI: TLP2768B(D4LF4,E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6L | 0In Stock | Tube | ||||||||||||||||||||
Mfr: TLP2312(E(T TTI: TLP2312(E(T Toshiba Availability: 0In StockHigh Speed Optocouplers IC CPLR 5MBPS SO6 | 0In Stock | SMD/SMT | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | Tube | ||||||
Mfr: TLP2704(D4-TP,E(T TTI: TLP2704(D4-TPE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2748(D4-TP,E(T TTI: TLP2748(D4-TPE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2309(TPR,E(T TTI: TLP2309(TPRE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 1MBPS SO6 | 0In Stock | 10 mA | 1.55 V | TLP2309 | Reel | |||||||||||||||||
Mfr: 6N139-X007T TTI: 6N139-X007T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers H. Speed 100MBd CTR>300% | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 100 kb/s | 5300 Vrms | Photodarlington | 2000 % | 1.6 mA | 1.4 V | 5 V | 60 mA | 100 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: TLP2301(TPR,E(T TTI: TLP2301(TPRE(T Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCPLR MSPEED 20KBPS SO6 | 0In Stock | 10 mA | 1.25 V | TLP2301 | Reel | |||||||||||||||||
Mfr: TLP2745(D4-TP,E(T TTI: TLP2745(D4-TPE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2703(TP,E(T TTI: TLP2703(TPE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 100KBPS SO6L | 0In Stock | 100 kb/s | Reel |