High Speed Optocouplers
1.303 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PDIP-8 | 1 Channel | 1 Mb/s | 2500 Vrms | Phototransistor | 30 % | 16 mA | 1.65 V | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | TLP550 | Tube | |||||||
Mfr: TLP2530(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers DARL DUAL CHANEL 6N135 | Not Available Online | Through Hole | PDIP-8 | 2 Channel | 1 Mb/s | 2500 Vrms | Open Collector | 7 % to 30 % | 16 mA | 1.65 V | 5 V | 8 mA | 45 mW | - 55 C | + 100 C | TLP2530 | Tube | |||||
Mfr: TLP2630(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers 2500Vrms 10Mbit/s Dual channel | Not Available Online | PDIP-8 | 2 Channel | 10 Mb/s | 2500 Vrms | Open Collector | 10 mA | 1.65 V | 30 ns | 30 ns | 5 V | 16 mA | 40 mW | - 40 C | + 85 C | Tube | ||||||
Not Available Online | PDIP-8 | 1 Channel | 5 Mb/s | 5300 Vrms | Open Collector | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | - 40 C | + 85 C | Tube | |||||||
Not Available Online | PDIP-8 | 2 Channel | 5 Mb/s | 5300 Vrms | Open Collector | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | 0 C | + 85 C | SFH673x | Tube | ||||||
Mfr: 6N136-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>35% | Not Available Online | Through Hole | PDIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.33 V | 5 ns | 5 ns | 5 V | 8 mA | 100 mW | 0 C | + 70 C | Tube | ||||
Mfr: 6N136-X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>35% | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.33 V | 5 ns | 5 ns | 5 V | 8 mA | 100 mW | 0 C | + 70 C | Tube | ||||
Not Available Online | PDIP-8 | 2 Channel | 1 Mb/s | 2500 Vrms | Open Collector | 19 % to 30 % | 16 mA | 1.65 V | 5 V | 8 mA | 45 mW | - 55 C | + 100 C | TLP2531 | Bulk | |||||||
Mfr: SFH6325-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Tran Out Dual CTR>7% | Not Available Online | SMD/SMT | SMD-8 | 2 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 16 % | 16 mA | 1.33 V | 4.5 V | 8 mA | 145 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: SFH6136-X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>15-19% | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.6 V | 3 V | 16 mA | 100 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: SFH6136-X016 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>15-19% | Not Available Online | Through Hole | PDIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.6 V | 3 V | 16 mA | 100 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: SFH636-X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>19% | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 30 % | 16 mA | 1.5 V | 3 V | 8 mA | 100 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: SFH6138-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Kbd High-Speed Single CTR > 300% | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 100 kb/s | 5300 Vrms | Photodarlington | 1600 % | 16 mA | 1.4 V | 5 V | 60 mA | 100 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: 6N1135-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>5% | Not Available Online | PDIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 16 % | 25 mA | 1.6 V | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: 6N1136-X009T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>15% | Not Available Online | SMD/SMT | PDIP-8 Gull Wing | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 25 mA | 1.6 V | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: SFH6705-X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 5Mbd High-Speed Open Collector Out | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 5 Mb/s | 5300 Vrms | Open Collector | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | - 40 C | + 85 C | Tube | |||||
Mfr: SFH6732-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers Dual 5Mbd High-Speed w/Schmitt Trigger | Not Available Online | SMD/SMT | SMD-8 | 2 Channel | 5 Mb/s | 5300 Vrms | Open Collector | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | - 40 C | + 85 C | SFH673x | Reel | ||||
Mfr: SFH6742-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 10Mbd High-Speed w/Optical Photodiode | Not Available Online | PDIP-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Tube | ||||||
Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 10 Mb/s | 3000 Vrms | Open Collector | 20 mA | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Tube | |||||||
Mfr: SFH6750-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers Dual 10Mbd Hi-Speed w/Optical Photodiode | Not Available Online | PDIP-8 | 2 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 60 mW | - 40 C | + 100 C | Tube | ||||||
Not Available Online | 25 mA | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2367(E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers PHOTOCPLR HSPEED SO6 50MBIT | Not Available Online | |||||||||||||||||||||
Mfr: TLP2768A(D4-TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | SMD/SMT | SO-6 Stretched | 1 Channel | 20 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2768A | |||||
Mfr: TLP2719(TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 1MBPS SO6L | Not Available Online | TLP2719 |