High Speed Optocouplers
1.303 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6N137A-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers High Speed Optocplr 10MBd 1KV/us | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 10 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.35 V | 27 ns | 10 ns | 5 V | 50 mA | 85 mW | - 40 C | + 85 C | Reel | |||||
Not Available Online | PDIP-8 | 2 Channel | 10 Mb/s | 2500 Vrms | Open Collector | 10 mA | 1.65 V | 30 ns | 30 ns | 5 V | 16 mA | 40 mW | - 40 C | + 85 C | Bulk | |||||||
Mfr: TLP759(D4-LF1,J,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photocoupler, Photo IC Output | Not Available Online | Through Hole | DIP-8 | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 40 % | 16 mA | 1.65 V | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | TLP759 | Tube | |||||
Mfr: TLP751(D4-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | 10 mA | 1.55 V | TLP2362 | |||||||||||||||||||
Mfr: TLP2766(TPF) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SDIP | Not Available Online | 1 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | - 40 C | + 125 C | TLP2766 | ||||||||||||||
Not Available Online | 1 Channel | 10 Mb/s | 5000 Vrms | Totem Pole, Buffer | - 40 C | + 110 C | ||||||||||||||||
Not Available Online | PDIP-8 | 2 Channel | 10 Mb/s | 2500 Vrms | Open Collector | 10 mA | 1.65 V | 30 ns | 30 ns | 5 V | 16 mA | 40 mW | - 40 C | + 85 C | Bulk | |||||||
Mfr: VOW135-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers WSMD-8 1MBd VDE -e3 | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Photo IC | 18 % | 16 mA | 1.38 V | 3 V | 8 mA | 100 mW | - 40 C | + 100 C | VOW | Reel | |||||
Mfr: VOW2611-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers WSMD-8 10MBd VDE -e3 | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Photo IC | 10 mA | 1.4 V | 14 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | VOW | Reel | ||||
Mfr: TLP104(V4,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers High Speed Coupler | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 10 mA | 1.61 V | 5 V | 8 mA | 80 mW | - 40 C | + 125 C | TLP104 | Tube | ||||||
Not Available Online | 2 mA | 1.5 V | TLP2361 | |||||||||||||||||||
Mfr: TLP2098(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers 5-Mbps AC-Input Gate Driver | Not Available Online | SMD/SMT | MFSOP-6 | 1 Channel | 5 Mb/s | 3750 Vrms | Photo IC | 10 mA | 1.57 V | 30 ns | 30 ns | 25 mA | - 40 C | + 100 C | TLP2098 | Tube | ||||||
Mfr: TLP2704(4ARKTP,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2312(V4-TPR,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | |||||||
Mfr: TLP2363(E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 10MBPS SO6 | Not Available Online | SMD/SMT | SO-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Photo IC | 25 mA | 1.5 V | 23 ns | 7 ns | 5 V | 25 mA | 100 mW | - 40 C | + 105 C | ||||||
Mfr: TLP2304(TPRE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC CPLR 1MBPS SO6 | Not Available Online | |||||||||||||||||||||
Mfr: TLP2312(V4-TPLE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC CPLR 5MBPS SO6 | Not Available Online | SMD/SMT | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | TLP2312 | ||||||
Mfr: TLP2372(TPLE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC CPLR 20MBPS SO6 | Not Available Online | SMD/SMT | SO-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | TLP2372 | |||||
Mfr: TLP2372(V4-TPLE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC CPLR 20MBPS SO6 | Not Available Online | SMD/SMT | SO-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | TLP2372 | |||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2309(V4COTR,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2309(V4-TPL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2309(V4-TPR,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2168(V4-TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online |